LTM8083EY#PBF by Analog Devices Inc

Overview of LTM8083EY#PBF by Analog Devices Inc.

The LTM8083EY#PBF is a versatile DC-DC converter designed for applications requiring adjustable output voltages ranging from 1V to 36V, with an output current capability of up to 1.5A. This component is well-suited for a variety of industrial power supply applications, emphasizing its utility in systems where varying input voltages and output requirements are common. Manufactured by Analog Devices Inc., the Switching Regulator or Controllers design of this part includes a buck-boost configuration which enables it to efficiently manage power across a wide range of input voltages (3V to 36V), making it highly effective in environments with fluctuating or unstable power sources.

Technically, the LTM8083EY#PBF is encapsulated in a BGA-49 package, making it compact with dimensions of only 6.25mm x 6.25mm, and a seated height of 2.42 mm. The part employs current-mode control and pulse-width modulation technology, enabling precise control over power conversion and delivery, ensuring efficiency and stability in the power supply system. Relevant for modern electronics, it is ROHS compliant and designed for surface mount technology, facilitating easier integration into a variety of electronic assemblies.

Industry Applications for LTM8083EY#PBF

The LTM8083EY#PBF can be conceptualized within various industries, leveraging its attributes for diverse applications. It is important to emphasize that these potential applications are illustrative and should be validated by engineering teams for adherence to specific design requirements and industry standards:

  • Energy and Power Systems: Potentially serves in power conditioners and uninterrupted power supplies, where stable and adjustable power outputs are critical. The buck-boost configuration might be ideal for handling input from variable power sources like wind or solar, converting them to stable outputs for critical components or storage systems.
  • Transportation and Logistic: Could be utilized in battery-powered transportation equipment, such as cargo handling vehicles in logistic hubs, where wide range input capabilities and high efficiency are necessary for managing battery life and operational reliability during variable load conditions.
  • Renewable Energy: As solar and wind power systems often face voltage variability, the ability of the LTM8083EY#PBF to accept a broad range of input voltages and convert them efficiently to required output voltages could be extremely beneficial in inverters or other power conditioning systems utilized within these installations.

Note: It’s imperative to understand that these are hypothetical applications and should be further analyzed for compliance and functional viability in specific environments and conditions.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is one of the leaders in the development and manufacturing of precision high-performance integrated circuits used in analog and digital signal processing applications. Within the specific segment of Switching Regulator or Controllers, ADI’s products like LTM8083EY#PBF represent advanced solutions that exhibit robustness and high reliability, suitable for a broad spectrum of power management applications. Known for innovations in the field, the firm continuously develops products that improve the performance and efficiency of electronic systems in all major industry sectors. ADI’s commitment to maintaining a broad portfolio of technology solutions, including other similar power circuits, ensures it remains at the forefront of technological advancements.

Where to Find LTM8083EY#PBF by Analog Devices Inc

To purchase the LTM8083EY#PBF, one should start their search on findchips.com. For current stock levels and pricing, direct links to distributors who have historical records of dealing with this component, such as Richardson RFPD, Mouser Electronics, DigiKey, and Newark, can be utilized. However, availability can fluctuate, so checking the most recent data on www.findchips.com is recommended.

For those considering alternatives or similar parts manufactured by Analog Devices Inc. or other companies, browsing the category of Switching Regulator or Controllers on FindChips can provide additional options that might align more closely with specific technical requirements or budgetary constraints.

Compare pricing for LTM8083EY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com