Overview of LTM8083IY#PBF by Analog Devices Inc.
The LTM8083IY#PBF by Analog Devices Inc. is a DC-DC converter featuring an input voltage range from 3V to 36V, and capable of delivering a maximum output current of 1.5A. This component part belongs to the Switching Regulator or Controllers subcategory within Power Circuits. The output voltage can be adjusted from a minimum of 1V to a maximum of 36V, making this module highly versatile and suitable for a wide range of power supply applications within the industrial sector.
The use of a BGA-49 package which measures 6.25mm x 6.25mm with a seated height of 2.42mm and a terminal pitch of 0.8mm allows the LTM8083IY#PBF to offer compact and efficient power management solutions. Employing pulse width modulation (PWM) control technique and current-mode control mode, the DC-DC converter provides precise and stable power supply control. It has a maximum switching frequency of 2000 kHz and can sustain a peak reflow temperature of 260°C for 30 seconds, indicating robustness for various manufacturing processes. RoHS compliant and Reach static-sensitive, the LTM8083IY#PBF guarantees adherence to environmental and safety standards, essential for industrial application developments.
Industry Applications for LTM8083IY#PBF
The versatile specifications and robust design of the LTM8083IY#PBF make it potentially suitable for numerous applications across various industries. Below are conceptual illustrations of where this part might be effectively utilized, noting that integration in these applications should be verified by appropriate engineering and design teams to ensure compliance with specific industry standards and performance requirements.
- Energy and Power Systems: The ability to handle high input voltages and adjust output voltage makes LTM8083IY#PBF potentially suitable for use in sophisticated power supply systems which require stable and efficient voltage regulation. This might include power conditioners or uninterrupted power supplies in data centers.
- Transportation and Logistics: Given its broad range of input and output voltages and high temperature resilience, the LTM8083IY#PBF could potentially be used in electronic control systems in transportation infrastructure, such as traffic control systems or logistic tracking devices that require reliable power under varying environmental conditions.
- Renewable Energy: The buck-boost capability of the LTM8083IY#PBF makes it an ideal candidate for renewable energy applications such as solar power inverters or wind turbine controls, where power supply needs to be regulated across a range of varying input sources.
It’s important to note that these potential industry applications are conceptual and should always be validated by relevant teams to ensure suitability and compliance before deployment.
About Analog Devices Inc.
Analog Devices Inc. is well regarded in the field of semiconductor design and manufacturing, particularly in the domain of Power Circuits including Switching Regulator or Controllers. Their extensive range of products often sees innovation at its core, with solutions like LTM8083IY#PBF exemplifying their commitment to developing advanced power management technologies. This component part is just one of many similar parts they manufacture, all characterized by reliability and performance-driven design which are hallmarks of Analog Devices Inc.’s offerings.
Where to Find LTM8083IY#PBF by Analog Devices Inc
To verify the availability and price of LTM8083IY#PBF, a visit to the findchips.com is recommended. At the website, potential buyers can find up-to-date information on stock levels and current prices from multiple distributors. Historically, this product has been available from distributors such as Richardson RFPD, Verical, Mouser Electronics, DigiKey, and Newark. By comparing these possible options, users can make informed procurement decisions.