LTR18EZPF10R0 by ROHM Semiconductor

Overview of LTR18EZPF10R0 by ROHM Semiconductor

The LTR18EZPF10R0 is a fixed resistor, featuring metal glaze/thick film technology. This component offers a resistance of 10 ohms, a power rating of approximately 0.75 watts, and operates within a voltage range up to 200 volts. With its precision marked at a 1% tolerance and a temperature coefficient of 100 ppm/°C, the LTR18EZPF10R0 is designed to deliver reliable performance in a variety of demanding applications. This surface mount resistor conforms to the 0612 (1206) package specifications, measuring 3.2 mm in length, 1.6 mm in width, and a minimal height of 0.55 mm, making it well-suited for compact electronic assemblies.

The component is certified according to several compliance standards, including RoHS, REACH, and the AEC-Q200 quality standard, which qualifies it for use in automotive applications. The operating temperature range of the resistor spans from -55 to +155 °C, accommodating a broad spectrum of environmental conditions. Featuring a metal glaze/thick film technology, embedded in a rectangular CHIP package with a tin over nickel terminal finish, the LTR18EZPF10R0 is designed for durability and resistance to harsh conditions. Its construction affords it reliability in applications requiring precise current management and stability.

Industry Applications for LTR18EZPF10R0

The characteristics and specifications of the LTR18EZPF10R0 suggest its potential usage across several industries:

  • Industrial Automation: The capability of the LTR18EZPF10R0 to handle minor fluctuations in temperature and voltage with stability might make it suitable for industrial automation systems where precision and long-term reliability are necessary. Its excellent temperature coefficient and power rating would potentially be beneficial in controlling machinery or industrial robots which operate under varying temperature conditions.
  • Energy and Power Systems: Given its high voltage rating and adherence to precise tolerances, the LTR18EZPF10R0 could potentially handle the demands of energy distribution and management systems. Its ability to function optimally within a substantial temperature range might also make it a candidate for use in power supply units, where stability is crucial under different operational temperatures.
  • Renewable Energy: In renewable energy applications, such as solar energy inverters or wind turbine controllers, the LTR18EZPF10R0 could potentially offer the needed resilience against environmental and electrical variability. Its compliance with AEC-Q200 ensures its reliability in applications that require components able to cope with erratic conditions.

Please note, the potential industry applications mentioned are conceptual/illustrative and require further analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About ROHM Semiconductor

ROHM Semiconductor is a prominent manufacturer in the field of electronic components, known for its high-quality production of resistors and other semiconductor products. At the forefront of resistor technology, especially within the scope of Metal Glaze/Thick Film Resistors, ROHM’s offerings include a variety of resistor types designed to meet diverse application needs. The LTR18EZPF10R0 exemplifies ROHM’s commitment to providing parts that achieve a balance of performance, size, and environmental compliance, making the company a reliable source in the electronics market worldwide.

ROHM continuously innovates its product line to address the evolving needs of electronic device manufacturers, emphasizing durability, efficiency, and minimal environmental impact in its component designs.

Where to Find LTR18EZPF10R0 by ROHM Semiconductor

To source the LTR18EZPF10R0, you can research distributors on findchips.com. Historically, this component has been available from major distributors such as LCSC, Chip1Stop, Avnet Asia, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, though current stock levels and pricing can vary. Using findchips.com, you can also explore other Metal Glaze/Thick Film Resistors as alternatives that might be offered either by ROHM Semiconductor or other manufacturers.

Compare pricing for LTR18EZPF10R0 and other Metal Glaze/Thick Film Resistors at findchips.com