Overview of LTR18EZPJ3R9 by ROHM Semiconductor
The LTR18EZPJ3R9 fixed resistor is a crucial component designed by ROHM Semiconductor, characterized by its metal glaze/thick film technology. This part boasts a resistance value of 3.9 ohms, tolerating a 5% variance, and it operates efficiently within a wide range of temperatures from -55°C to +155°C. Its rated power dissipation is 0.75W, with a working voltage up to 200V, highlighting its ability to handle high power in various electronic applications. The resistor features a surface mount design in a 0612 package size, making it suitable for compact and dense electronic assemblies. The construction is rectangular, with a package that possesses dimensions of 3.2mm in length, 1.6mm in width, and a low profile with a height of just 0.55mm. Its operation is secured in a broad temperature range thanks to its 200ppm/°C temperature coefficient. Compliance with AEC-Q200 standards indicates its reliability in automotive grade applications, ensuring robustness in harsh environments.
Industry Applications for LTR18EZPJ3R9
The LTR18EZPJ3R9 resistor finds its applications across a diverse range of industries, predominantly in sectors that require reliability and precision. Potential industry applications include but are not limited to:
- **Industrial Automation**: In industrial settings, this resistor could potentially be utilized in control systems, sensors, and actuators, which require precise resistance values to operate efficiently. The high power dissipation and wide operating temperature range make it suitable for harsh industrial environments.
- **Energy and Power Systems**: For energy applications, including power distribution units and renewable energy sources like solar inverters, the LTR18EZPJ3R9’s high working voltage and reliability under varying temperatures could be crucial for efficient power management and distribution.
- **Renewable Energy**: In the realm of renewable energy systems, such as wind turbines and photovoltaic panels, components must perform reliably over a wide range of environmental conditions. The robust nature of the LTR18EZPJ3R9, combined with its high power rating and temperature coefficient, facilitates its use in these applications.
These potential industry applications are conceptual/illustrative and necessitate comprehensive analysis and verification by engineering and design teams to ensure conformity with industry standards and specific application demands.
About ROHM Semiconductor
ROHM Semiconductor is an industry leader in the manufacture of electronic components, including a wide array of resistors. Within its comprehensive portfolio, the company offers a variety of Metal Glaze/Thick Film Resistors, exemplified by the LTR18EZPJ3R9. ROHM’s commitment to innovation and quality has positioned it as a reliable source for high-performance components. The firm specializes in developing technologies that improve the efficiency and reliability of electronic devices across a broad spectrum of applications. LTR18EZPJ3R9 and similar parts manufactured by ROHM are notable for their precision, durability, and compliance with rigorous industry standards, including AEC-Q200 for automotive applications, underscoring their applicability in critical and demanding environments.
Where to Find LTR18EZPJ3R9 by ROHM Semiconductor
For individuals looking to source the LTR18EZPJ3R9 resistor, findchips.com provides an invaluable resource. On findchips.com, you can uncover where to purchase the LTR18EZPJ3R9, along with current stock levels and pricing information. Furthermore, for those seeking alternatives or similar Metal Glaze/Thick Film Resistors, the site offers a comprehensive platform to research parts from ROHM Semiconductor or other leading manufacturers. In the past, reputable distributors such as LCSC, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have carried the LTR18EZPJ3R9. However, for the most current availability and pricing, visiting findchips.com is recommended.