LTST-C150EKT by Lite-On Semiconductor Corporation

Overview of LTST-C150EKT by Lite-On Semiconductor Corporation

LTST-C150EKT is a single color LED characterized by its red-orange hue, specifically designed for surface mount applications. With a compact size of 2.06 mm and a slim height of only 1.1 mm, this component is well-suited for various electronic designs that require efficient space utilization. Its water clear lens type enhances the visibility of emitted light, providing a luminous intensity nominal value of 6.0 millicandela (mcd). Designed to operate within a temperature range from -55 °C to 85 °C, the LTST-C150EKT demonstrates resilience in diverse environmental conditions.

Manufactured by Lite-On Semiconductor Corporation, this LED is compliant with RoHS standards and features a lead-free design. The peak wavelength of the light emitted by this LED is approximately 630 nm, classified under the orange-red range. The component also showcases characteristics that make it compatible with integrated circuits (IC compatible), which can be beneficial in a variety of circuitry designs. Given its active part life cycle status, the LTST-C150EKT remains a current option for engineers and designers working with visible LEDs in the realm of Optoelectronics.

Industry Applications for LTST-C150EKT

Considering the specifications and capabilities of the LTST-C150EKT, there are several industries where this component could potentially be applied. Here are a few examples:

  • Consumer Electronics: The LTST-C150EKT might be suitable for applications in consumer electronics, such as indicators or status lights in devices like televisions or gaming consoles. The compact size and luminous intensity could enhance user interaction and visibility of operational status.
  • Transportation and Logistics: In automotive or transportation systems, the red-orange color of the LTST-C150EKT could be used for warning lights or signal indicators. Its durability, operating temperature range, and visibility characteristics might be advantageous in ensuring effective communication of critical information to drivers and operators.
  • Smart Cities: In the context of smart city implementations, this LED could potentially be integrated into street lighting systems or traffic signals. Its efficiency and visibility might contribute towards sustainable urban environments, where energy-efficient lighting is paramount.
  • Industrial Automation: The LTST-C150EKT could find use in indicator lamps on factory machinery or control panels. Its surface mount technology and compatibility with ICs might allow for easier integration into existing automation systems, enhancing functionality and operational safety.
  • Healthcare: If applicable within specific medical devices, the LTST-C150EKT might serve as an alert or status light in diagnostics equipment. Particularly where visual indicators of operational status are crucial, the LED’s luminous characteristics could be beneficial.

These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation is a manufacturer recognized for its contributions in the field of optoelectronics. Focusing on visible LEDs and other related technologies, Lite-On has developed a range of products including the LTST-C150EKT. The company’s commitment to innovation is reflected in its continuous development of components that meet rigorous industry standards.

In addition to the LTST-C150EKT, Lite-On Semiconductor manufactures a variety of similar components in the visible LED category, catering to multiple application areas from consumer electronics to industrial automation. Many of these products are designed with features that enhance their compatibility, durability, and efficiency, reinforcing Lite-On’s position as a key player in the optoelectronics market.

Research Price and Stock for LTST-C150EKT by Lite-On Semiconductor Corporation on Findchips.com

For procuring the LTST-C150EKT, it is recommended to research its stock and pricing on Findchips.com. This resource provides up-to-date information regarding availability and price comparisons across various distributors. Historically, this part has been available at distributors including Sensible Micro Corporation, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, and DigiKey. It is advisable to consult Findchips for current stock levels and pricing details.

Compare pricing for LTST-C150EKT and other Visible LEDs / Optoelectronics at findchips.com