LTST-C150GKT by Lite-On Semiconductor Corporation

Overview of LTST-C150GKT by Lite-On Semiconductor Corporation

The LTST-C150GKT is a single color LED that emits green light, encapsulated in a water-clear lens. This component measures 3.2 x 1.6 x 1.1 mm, with a viewing angle of 130 degrees. Manufactured by Lite-On Semiconductor Corporation, it operates at a forward voltage of 2.1 volts, with a maximum forward voltage of 2.6 volts, and can handle a forward current up to 0.03 amperes. Its luminous intensity is specified at 6 millicandela (mcd). Designed for surface mount technology (SMT), the LED features a rectangular shape and two terminals with a 3.5 mm pitch.

This device, which falls under the subcategory of Visible LEDs within the broader category of Optoelectronics, is compliant with various environmental and safety standards, including RoHS and REACH. It also meets the JESD-609 Code e4. This part is noted as “obsolete” in its life cycle status, suggesting that it might be in limited supply or replaced by newer versions in certain applications. Considerations for its use should include checking for updated or equivalent models that have superseded this specification.

Industry Applications for LTST-C150GKT

Given the attributes of LTST-C150GKT, there are several potential industry applications for this green LED. While specific use cases would require thorough testing and validation by design teams, some likely applications might include:

  • Environmental Monitoring: This LED potentially could be used in devices that monitor environmental parameters by visually indicating status or measurements. Its clear, bright output and low power requirements make it suitable for portable devices that operate in diverse environmental conditions.
  • Industrial Automation: Visual indicators on machinery and control panels are essential components of industrial automation. The LTST-C150GKT could serve as a status indicator in such equipment, providing clear and immediate visibility of machine states or alerts.
  • Augmented Reality (AR): In AR systems, LEDs can be used for tracking and status indication. The small footprint and surface mount design of LTST-C150GKT makes it appropriate for integration into compact AR headsets or accessories where space is a premium.
  • Vision Systems: This LED type might be used in vision systems for alignment or position indication, where a specific wavelength and brightness are needed for machine vision cameras to detect and interpret visual cues within the system accurately.

Please note that these potential applications are conceptual and would require further analysis by engineering teams to ensure compliance with industry standards and application-specific requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation is a prominent player in the field of optoelectronics, famously specializing in a wide range of LED technologies. Their product portfolio in Visible LEDs showcases a variety of lighting solutions that cater to widespread industry needs from basic indicator lights to sophisticated illumination solutions. Products similar to LTST-C150GKT reflect Lite-On’s commitment to providing high-quality, durable components suitable for various electronic applications, emphasizing performance and environmental compliance.

Where to Find LTST-C150GKT by Lite-On Semiconductor Corporation

To find and purchase the LTST-C150GKT, potential buyers can refer to findchips.com. By visiting the website, users can view current stock levels, pricing, and availability from various distributors. Historically, distributors such as Win Source Electronics, Component Electronics, Inc., CHIPMALL.COM LIMITED, and DigiKey among others have carried this part. It is advisable to use findchips.com to get the most up-to-date information. Additionally, the Visible LEDs link can be utilized to explore alternate parts from Lite-On Semiconductor Corporation or other manufacturers that may better suit specific application needs.

Compare pricing for LTST-C150GKT and other Visible LEDs / Optoelectronics at findchips.com