Overview of LTST-C150KGKT by Lite-On Semiconductor Corporation
The LTST-C150KGKT by Lite-On Semiconductor Corporation is a green, single color LED with a water clear lens and a peak wavelength of 574 nm. This surface mount device (SMD) is packaged in a 1206 footprint and comes in reels, designated for tape and reel (T/R) packaging. The LED operates with a maximum forward current of 0.03 A and produces a luminous intensity of approximately 35.0 mcd with a viewing angle of 130 degrees. The part is characterized by a rectangular shape, measuring 2.06 mm in size and features a lead-free status as well as compliance with RoHS, REACH, and its JESD-609 Code is e3. This component is suitable for operation across a wide temperature range, from -55 °C to +85 °C.
This Visible LED part has an active part life cycle according to the manufacturer Lite-On Technology Corp, showing its continuous production and support in the market.
Industry Applications for LTST-C150KGKT
The versatility of LTST-C150KGKT allows it to potentially be used within various industries, particularly due to its color, efficiency, and form factor. Here are some example industries where this LED might be applicable:
- Consumer Electronics: This LED could potentially be used in status indicators for various consumer devices like cameras, personal computers, and home appliances.
- Industrial Automation: In automation technology, visualization of processes is crucial. LTST-C150KGKT might be used in control panels or signal lighting to indicate operational statuses or alarms.
- Transportation and Logistics: This LED could be utilized for backlighting in vehicle dashboards or instrumentation, and in lighting arrays for signages in logistics facilities.
- Entertainment and Gaming: LTST-C150KGKT may be suitable for ambient lighting applications or user interface components in various gaming and entertainment devices.
- Healthcare: Given the LED’s operating temperature range and compact size, it could find potential utility in various medical devices, though its specifications need verifying against medical standards.
Note that these potential industry applications are only conceptual and illustrative and necessitate elaborate validation by engineering and design teams to conform to regulatory and industry-specific standards.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation, an established player in the world of Visible LEDs and Optoelectronics, manufactures a variety of electronic products, including LTST-C150KGKT and other similar parts. Their products are widely acknowledged for their reliability and performance in a wide range of applications, from basic consumer electronics to complex industrial systems. The company’s approach to ongoing product support and lifecycle management demonstrates their commitment to the industry, ensuring their components like LTST-C150KGKT remain in continuous production and are supported across various technological applications.
Where to Find LTST-C150KGKT by Lite-On Semiconductor Corporation
To procure the LTST-C150KGKT, one may visit various electronic distributors but for the most accurate availability and pricing, potential buyers should explore findchips.com. Here, they can also view alternative Visible LEDs that may suit their specific requirements. Historically, this part has been available through distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Arrow Electronics. However, current stock levels and pricing can fluctuate, so it is advisable to check the latest information on findchips.com.