LTST-C150KRKT by Lite-On Semiconductor Corporation

Overview of LTST-C150KRKT by Lite-On Semiconductor Corporation

The LTST-C150KRKT is a single color LED that operates in red, featuring a water-clear lens with a size of 2.06 mm. This component is specifically designed for surface mount applications and falls under the category of Visible LEDs within the Optoelectronics subcategory. This LED is often identified as LED RED CLEAR 1206 SMD and serves as a Uni-Color Red LED, with a peak wavelength of 639 nm.

Manufactured by Lite-On Semiconductor Corporation, the LTST-C150KRKT is characterized by its rectangular shape and a luminous intensity of 54.0 mcd (minimum of 130 cd). The device is compliant with various environmental standards, as indicated by its Pb-free and RoHS certifications. Furthermore, it is important to note that this part is categorized as active in its life cycle, making it readily available for procurement.

The LED has notable electrical characteristics, including a maximum forward current of 0.03 A and a forward voltage rating of up to 2.4 V. Additionally, it features a wide viewing angle of 130 degrees which makes it suitable for various lighting applications where visibility is critical. The component is also rated for an operating temperature range of -30 °C to 85 °C, allowing for versatility in different environmental conditions. The part utilizes a surface mount configuration, ensuring ease of integration in modern electronic designs.

Industry Applications for LTST-C150KRKT

Given the characteristics of the LTST-C150KRKT, there are various industry applications where it might find use. Here are several potential applications:

  • Consumer Electronics: This part might be integrated into devices such as smartphones or portable speakers where small, efficient indicators or user feedback mechanisms are needed. The compact size and surface mount nature are advantageous in designs with limited space.
  • Smart Cities: The LTST-C150KRKT could be utilized in smart lighting systems embedded within urban infrastructure to enhance navigation and safety. Its wide viewing angle allows for effective visibility in various urban settings.
  • Environmental Monitoring: Given its operating temperature range, this LED may be employed in devices that monitor environmental conditions. Its robust specifications could support applications in harsh outdoor conditions.
  • Transportation and Logistics: As an indicator light, this LED might be used in vehicles or conveyor systems to signal status or alerts. The longevity and efficiency of the LED could contribute to the reliability needed in these applications.
  • Robotics and Drones: In autonomous systems, the LTST-C150KRKT could serve as an alert mechanism or as part of communication signaling due to its small size and effective luminous output.

It is essential to note that these applications are illustrative and would require rigorous engineering analysis to ensure compliance with industry standards and specific requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation specializes in the manufacturing of optoelectronic devices, particularly in the area of Visible LEDs. The company has established a strong foothold in the semiconductor industry, providing a wide range of LED solutions that cater to diverse applications. The LTST-C150KRKT is just one example of their offerings, which include various configurations and colors suitable for different design needs.

Lite-On’s commitment to quality and environmental standards is reflected in their compliance with RoHS and other regulatory frameworks, ensuring that their products meet the ethical and technical demands of today’s electronic market. Other similar products manufactured by Lite-On in the realm of Visible LEDs might include surface mount and through-hole configurations, providing options for designers based on their specific application requirements.

Where to Find LTST-C150KRKT by Lite-On Semiconductor Corporation

For those interested in procuring the LTST-C150KRKT, it is recommended to research purchasing options through findchips.com. This site offers a comprehensive platform for electronic parts, including the subcategory of Visible LEDs, where alternative parts from Lite-On Semiconductor Corporation or other manufacturers can also be explored.

Historically, the LTST-C150KRKT has been available through several distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • DigiKey
  • Mouser Electronics

While these distributors may offer this component, it is advisable to visit findchips.com for the most current stock levels and pricing options.

Compare pricing for LTST-C150KRKT and other Visible LEDs / Optoelectronics at findchips.com