LTST-C171GKT by Lite-On Semiconductor Corporation

Overview of LTST-C171GKT by Lite-On Semiconductor Corporation

The LTST-C171GKT manufactured by Lite-On Semiconductor Corporation is a single color, green LED with a water clear lens and a chip size of 1.4mm. Packaged in a surface-mount design and classified under the Visible LEDs in the broader category of Optoelectronics, this component is designed for high performance in a compact form factor. The LED operates with a peak wavelength of 565 nm, producing a distinct green coloration recognized for its clarity and brightness.

This clear LED supports a maximum forward current of 0.03 A and a forward voltage up to 2.6 V, with a minimum luminous intensity of 12.0 mcd, making it suitable for a variety of applications requiring precise color and intensity. The compact frame (1.4 mm) and a height of just 0.8 mm allow for integration into reduced spaces, accommodating modern demands for miniaturization in electronics. The packing method for this part is Tape and Reel (TR), facilitating automated assembly processes required in high-volume production environments.

As of the current writing, the factory lead time for this product stands at 14 weeks, making it essential for procurement teams to plan accordingly to prevent supply bottlenecks. The component’s reliability is affirmed by its compliance with ROHS, REACH, and its certification under the JESD-609 Code e4, ensuring it meets high environmental and technological standards.

Industry Applications for LTST-C171GKT

Given its characteristics, the LTST-C171GKT could potentially be utilized across various industries where precision and miniaturization are critical. Below are several industry applications that might benefit from integrating this type of LED:

  • Consumer Electronics: This LED might be employed in devices such as smartphones, tablets, and laptops, where compact and efficient components are essential. Its clarity and brightness could enhance user interface elements such as notification lights and keyboard backlights.
  • Automotive: The robust operating temperature range of -55 °C to 85 °C and high reliability could allow its use in automotive dashboards and indicators. Automotive designs often depend on durable and efficient components like the LTST-C171GKT to perform under varying environmental conditions.
  • Telecommunications: In telecommunications equipment, visual indicators are essential. This LED could potentially serve as a status indicator on various devices, providing clear and immediate feedback to operators or users.
  • Medical Devices: The precise color and reliable performance might make it viable for use in medical devices that require visual indicators that are both accurate and clear under various ambient light conditions.

These potential industry applications are purely illustrative and should be verified by engineering and design teams to ensure they meet specific requirements and industry standards.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation has established a significant presence in the field of Optoelectronics, especially within the domain of Visible LEDs. Their portfolio includes a wide array of optoelectronic products aimed at catering to industrial, commercial, and consumer applications. Their products are known for their quality, reliability, and compliance with international standards, which marks Lite-On as a leading player in the market.

The LTST-C171GKT is a testament to Lite-On’s capability in producing high-quality LEDs that are designed for modern electronic applications that require high performance and reliability in small form factors.

Where to Find LTST-C171GKT by Lite-On Semiconductor Corporation

To source the LTST-C171GKT LED, it is advisable to use platforms such as findchips.com. On this website, procurement specialists can find real-time availability and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, IBS Electronics, Mouser Electronics, and DigiKey. For current stock levels and to ensure competitiveness in procurement, checking findchips.com will provide the most accurate and up-to-date information.

Additionally, if exploring alternative parts or other manufacturers’ offerings in the Visible LEDs category, the stated website offers a comprehensive comparison in terms of specifications, availability, and pricing.

Compare pricing for LTST-C171GKT and other Visible LEDs / Optoelectronics at findchips.com