Overview of LTST-C171KGKT by Lite-On Semiconductor Corporation
The LTST-C171KGKT is a green single color LED designed by Lite-On Semiconductor Corporation, falling under the notable category of Visible LEDs in the broader spectrum of optoelectronics. This particular component features a water-clear lens, which allows for optimal light transmission and visibility. With a compact size of 1.4 mm and a low profile of just 0.8 mm in height, this surface mount device (SMD) is particularly suited for applications where space is constrained.
This LED operates within a forward current of 0.03 A and offers a peak wavelength of 574 nm, ensuring a bright output with a nominal luminous intensity of 35 mcd. The LTST-C171KGKT also boasts a viewing angle of 130 degrees, providing flexibility in its usage across various applications. Additionally, this part is RoHS compliant and Pb-free, aligning with modern environmental regulations aimed at reducing hazardous substances in electronic components.
As of the current writing, the factory lead time for the LTST-C171KGKT is noted to be 14 weeks. This information is crucial for procurement practices, ensuring that project timelines are effectively managed when integrating this component into designs.
Industry Applications for LTST-C171KGKT
The LTST-C171KGKT could find various applications across multiple industries due to its properties and specifications. Below are some potential industry use cases where this LED might be utilized:
- **Consumer Electronics:** The LTST-C171KGKT may be integrated into devices such as smartphones, tablets, and wearable gadgets where space efficiency and high visibility are critical. The low profile design and the clear lens could allow for seamless integration into displays or indicators.
- **Smart Cities:** In smart city applications, this LED could be employed in traffic signaling or smart street lighting systems. The luminous intensity and the wide viewing angle might enable effective visibility even under varying outdoor conditions, thus enhancing safety and efficiency.
- **Transportation and Logistics:** This LED might serve in dashboard indicators or as status lights on vehicles. Given its robust operating temperature range of -55 °C to 85 °C, the LTST-C171KGKT could potentially withstand the environmental extremes found in automotive applications.
- **Robotics and Drones:** The use of LEDs for signaling or status indication in robotics systems would not be uncommon. In these applications, the LTST-C171KGKT could provide feedback through its bright illumination, aiding in effective communication between the robotic units and human operators.
- **Security and Surveillance:** In security systems, this LED could potentially function as an indicator light to denote system status. Its clear lens and luminous intensity can help ensure that alerts are easily seen, which could be crucial in high-alert environments.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is essential to ensure adherence to industry standards and specific application requirements.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation has established itself as a key manufacturer in the field of optoelectronics, particularly in the domain of Visible LEDs. They have a diverse portfolio that includes the LTST-C171KGKT and other similar components designed for a range of applications. Lite-On’s commitment to quality and innovation ensures they remain competitive in the market, producing reliable and efficient products that meet rigorous performance standards.
Their focus on compliance with various environmental and safety regulations, including RoHS and REACH, demonstrates their dedication to sustainable manufacturing practices. This aligns well with the growing demand for environmentally responsible components in the electronics industry.
Research Price and Stock for LTST-C171KGKT by Lite-On Semiconductor Corporation on Findchips.com
To find the most current stock and pricing for the LTST-C171KGKT, it is advisable to use resources like Findchips.com. This platform provides updated information on availability and pricing, helping procurement professionals make informed purchasing decisions. Additionally, users can explore the broader category of Visible LEDs to discover alternate parts offered by Lite-On Semiconductor Corporation or other manufacturers.
The LTST-C171KGKT has historically been available through various distributors, including Win Source Electronics, New Advantage Corporation, Avnet Asia, and DigiKey, among others. However, it is crucial to check Findchips for the latest stock levels and pricing before proceeding with any orders.
Compare pricing for LTST-C171KGKT and other Visible LEDs / Optoelectronics at findchips.com
In summary, the LTST-C171KGKT is a versatile LED that suits a variety of potential applications while complying with important industry standards. The link provided for Visible LEDs can be a valuable resource for finding similar components that meet specific design needs.