LTST-C171KRKT by Lite-On Semiconductor Corporation

Overview of LTST-C171KRKT by Lite-On Semiconductor Corporation

The LTST-C171KRKT is a high-performance single-color LED that features a red color output with a water clear lens. Manufactured by Lite-On Semiconductor Corporation, this component has a compact footprint with dimensions of 1.4mm. It operates effectively within a wide temperature range from -55 °C to 85 °C and features a maximum forward current of 0.03 A. With a peak wavelength of 639 nm, it ensures high visibility and clarity. The luminous intensity is typically 54.0 mcd, providing sufficient brightness for various applications.

This SMD (Surface Mount Device) LED is designed for easy integration into various electronic circuits with its surface mount configuration and rectangular shape. It has two terminals with a terminal pitch of 2.5 mm, ensuring compatibility with standard PCB layouts. Additionally, the LTST-C171KRKT is IC compatible, allowing for integration with various driver circuits and simplifying the design process for electronic systems. It is also notable for its environmental compliance, being lead-free, RoHS compliant, and REACH compliant, thus aligning with global environmental standards.

Industry Applications for LTST-C171KRKT

The versatile and high-performance characteristics of the LTST-C171KRKT allow it to potentially serve multiple industries. The following are illustrative examples where it could be effectively utilized, keeping in mind these applications need thorough analysis and verification by professional engineering teams:

  • Consumer Electronics: Devices like smart home systems, fitness trackers, and portable electronics often use LEDs for display and status indicators. The compact size and high luminance of the LTST-C171KRKT might make it suitable for these applications.
  • Industrial Automation: This LED could be used in control panels, machine vision systems, and status indicators for machinery. Its wide operating temperature range and durability make it potentially ideal for such demanding environments.
  • Automotive: Although this should only be considered if the part meets automotive industry standards like AEC-Q100, the LTST-C171KRKT could be used for dashboard lighting, indicator lights, or external vehicle lighting.
  • Telecommunications: Network hardware and communication devices that require clear indicator lights could utilize this LED for signal strength indicators or status notifications.

These potential industry applications of the LTST-C171KRKT are conceptual and require appropriate validation to ensure compliance with industry standards and specific requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation has a strong presence in the Visible LEDs sector of optoelectronics. They are well-known for their wide range of products that cater to various applications across the electronics industry. Lite-On emphasizes innovation in their LED technology, ensuring high efficiency, reliability, and compliance with international environmental standards. The LTST-C171KRKT LED exemplifies their commitment to quality and performance, suitable for a broad array of applications.

This manufacturer has been providing solutions within the LED subcategory for years, offering devices that exhibit long lifespans and robust performance. They also produce a variety of other similar products, which can be considered for a range of lighting and indication needs across numerous industries.

Where to Find LTST-C171KRKT by Lite-On Semiconductor Corporation

To purchase the LTST-C171KRKT, technologies or procurement experts should visit findchips.com. Here experts can access real-time data on stock levels, pricing, and available distributors. Historically, the part has been available from leading distributors such as DigiKey, Mouser Electronics, Future Electronics, and Arrow Electronics, but current stock and pricing must be accessed directly from findchips.com.

For those seeking alternatives or similar components provided by Lite-On or other manufacturers, exploring the Visible LEDs category on findchips.com is recommended. This will provide broader options and facilitate comparison.

Compare pricing for LTST-C171KRKT and other Visible LEDs / Optoelectronics at findchips.com