LTST-C190GKT by Lite-On Semiconductor Corporation

Overview of LTST-C190GKT by Lite-On Semiconductor Corporation

The LTST-C190GKT is a single color LED that emits green light, featuring a water-clear lens and a small 1.1mm rectangular package. This surface-mount device (SMD) is designed for high durability and optical efficiency, supporting a forward current of up to 30mA and providing a luminous intensity typically around 9.9 millicandela (mcd). The LED has a peak wavelength of 565 nm, ensuring vibrant green color output, and includes features like a viewing angle of 130 degrees that makes it suitable for versatile applications in lighting and signaling.

This component is ROHS compliant, confirming it is manufactured without the use of hazardous substances, and adheres to the REACH compliance code. It’s encapsulated in a ROHS COMPLIANT PACKAGE-2 and is listed as having a factory lead time of 16 weeks as of the current writing. The “Part Life Cycle Code” indicates that this model is “Not Recommended” for new designs, suggesting potential phasing out or replacement by newer technology in the future.

Industry Applications for LTST-C190GKT

The Visible LEDs like the LTST-C190GKT could potentially find utility across several industries, always considering that suitability and adherence to specific standards and requirements must be verified by engineering teams:

  • Consumer Electronics: This LED might be used in devices like smartphones, tablets, or laptops for status indicators or backlighting, due to its small size and efficient light output.
  • Automotive: Given its performance characteristics, this LED could potentially be incorporated into dashboard lighting or external lighting on vehicles, where compact, efficient light sources are required.
  • Telecommunications: LTST-C190GKT might be employed in networking equipment for indicator lights that signal power status or activity, benefiting from its clear visibility and low power consumption.
  • Retail Signage & Displays: Another possible application could be in creating vibrant, attention-catching displays for retail environments, leveraging its bright green emission and wide viewing angle.
  • Industrial Automation: In industrial settings, this LED could be utilized in machine status panels or control consoles, where high visibility and reliable performance are crucial.

Note: These potential industry applications are conceptual and require detailed analysis by specialized engineering and design teams to ensure compliance with industry standards and specific operational requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation has a strong footprint in the field of Optoelectronics, particularly noted for their wide range of Visible LEDs. The company specializes in creating energy-efficient and compact LEDs that are widely used across various types of electronic equipment. The LTST-C190GKT is an example of their innovation in providing components that meet stringent requirements in terms of performance, environmental compliance, and durability. Lite-On’s LEDs are designed to cater to the needs of evolving technology markets, with a focus on sustainability and high efficiency.

Where to Find LTST-C190GKT by Lite-On Semiconductor Corporation

To purchase the LTST-C190GKT, or to search for alternative Visible LEDs that might meet specific requirements, findchips.com is an excellent resource. This platform provides up-to-date stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Arrow Electronics, Mouser Electronics, DigiKey, and Future Electronics, among others. However, to get the most accurate availability and pricing, visiting findchips.com is recommended.

Compare pricing for LTST-C190GKT and other Visible LEDs / Optoelectronics at findchips.com