LTST-C190KDKT-10A by Lite-On Semiconductor Corporation

Overview of LTST-C190KDKT-10A by Lite-On Semiconductor Corporation

The LTST-C190KDKT-10A is an ultra-bright red single color LED, characterized by its luminescence in the 650nm peak wavelength. This component is packaged in a compact 0603 SMD (Surface-Mount Device) format, measuring approximately 1.1mm. It features a water clear lens that enhances its brightness and visibility. This LED operates with a forward current of 20 mA and a maximum forward voltage of 2.4 V. The luminous intensity of the LED can range nominally at around 15.4 mcd, with a minimum of 0.0028 cd. It is RoHS compliant and adheres to REACH standards, ensuring its suitability for a wide range of environmental and safety regulations.

Design-wise, the LTST-C190KDKT-10A is structured for surface mount technology, making it suitable for automated assembly processes. Its terminal pitch stands at 1.5mm, and it is configured in a two-pin package. The model is characterized by an operating temperature range from -30°C to +85°C, making it versatile across varied environmental conditions. Additionally, this part is available in a tape and reel format, specified as TR, 7 Inch, which facilitates automated handling and installation in mass production settings.

Industry Applications for LTST-C190KDKT-10A

The LTST-C190KDKT-10A can potentially fit into multiple industry applications where high visibility and small form factor lighting are required. Its characteristics make it adaptable for various technological and electronic uses:

  • Telecommunications: This LED could be used in equipment for signal visualization, enhancing user interface elements on devices such as routers and switches.
  • Consumer Electronics: This LED might be incorporated into home appliances, gaming devices, or personal electronics where indication and display illumination are necessary.
  • Industrial Automation: In the automation sector, visual indicators are crucial for monitoring machinery status; this LED could serve effectively as a status indicator due to its bright, distinct red color.
  • Computing and Data Storage: Data storage devices and servers might use these LEDs for error or status indication directly on the device.

Please note these applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation manufactures a range of optoelectronic components, among which LTST-C190KDKT-10A is a notable example within the Visible LEDs subcategory of Optoelectronics. Lite-On focuses on producing robust and reliable products that integrate well in various electronic assemblies. Their expertise in optoelectronics is demonstrated through their development of LEDs that offer varied sizes, colors, and intensities suited to different needs across industries.

Where to Find LTST-C190KDKT-10A by Lite-On Semiconductor Corporation

For procurement of LTST-C190KDKT-10A, one can explore several distributors who have historically stocked this part, such as New Advantage Corporation, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to find the most current availability and pricing, or to observe similar LED components from different manufacturers, it is recommended to visit findchips.com. Here, one can search among Visible LEDs and compare this specific part with alternatives that might suit different application requirements.

Compare pricing for LTST-C190KDKT-10A and other Visible LEDs / Optoelectronics at findchips.com