LTST-C190KGKT by Lite-On Semiconductor Corporation

Overview of LTST-C190KGKT by Lite-On Semiconductor Corporation

The LTST-C190KGKT is a single color LED that emits green light with a peak wavelength of 574 nm. Characterized by a water clear lens and housed in a plastic package, this small 1.1mm, green clear chip SMD LED is a part of the Visible LEDs subcategory in optoelectronics. It is designed for surface mounting and is encapsulated in a rectangular shape.

This LED supports a forward current maximum of 0.03 A and a forward voltage maximum of 2.4 V, making it an energy-efficient choice for various applications. It has a luminous intensity range from 35.0 mcd to 130 cd and offers a wide viewing angle of 130 degrees. The LTST-C190KGKT is RoHS compliant and free from lead (Pb-free), adhering to current environmental regulatory requirements. With an operating temperature range from -30 °C to 85 °C, it ensures reliable performance under varying environmental conditions. Manufactured by Lite-On Technology Corporation, it is currently active in the market, and the factory lead time is 16 weeks as of the current writing.

Industry Applications for LTST-C190KGKT

The LTST-C190KGKT due to its specifications and performance characteristics, could potentially be utilized in a variety of industries:

  • Consumer Electronics: This LED might be used in devices such as smartphones, tablets, and laptops for notification lights or buttons. Its compact size and efficient output make it suitable for small, portable devices.
  • Industrial Automation: The component could potentially function in industrial control panels, where reliable, visible status indicators are critical for monitoring machinery and processes.
  • Telecommunications: This LED could be utilized in networking hardware for status indication lights, helping operators visually verify the operational status of network devices like routers and switches.
  • Automotive: Given the condition that specific automotive industry standards such as AEC-Q100 are met, this LED could possibly be used in car dashboards or as indicator lights within vehicle cabins.

Please note that these potential industry applications are conceptual and require verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation is a leading manufacturer in the optoelectronics sector, known for its broad range of products including LEDs, photodetectors, and infrared components. Within the realm of Visible LEDs, Lite-On has developed an extensive portfolio which includes products like the LTST-C190KGKT. The company focuses on high efficiency, low power consumption, and miniaturization of its LED solutions, making its products attractive to a vast array of consumer electronics, automotive, and industrial applications. By complying with environmental standards such as RoHS and providing Pb-free products, Lite-On also ensures that its products meet the rigorous environmental safety standards required in many countries and industries.

Where to Find LTST-C190KGKT by Lite-On Semiconductor Corporation

To purchase the LTST-C190KGKT, we recommend checking availability on findchips.com. This website enables you to compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Avnet, and Digi-Key, among others. For finding alternatives or similar parts by Lite-On Semiconductor Corporation or other manufacturers, you can also visit the Visible LEDs section.

Compare pricing for LTST-C190KGKT and other Visible LEDs / Optoelectronics at findchips.com