Overview of LTST-C190KSKT by Lite-On Semiconductor Corporation
The LTST-C190KSKT, manufactured by Lite-On Semiconductor Corporation, is a yellow, single color LED that features a water-clear lens. With a package size of merely 1.1mm and a plastic green package, this part is specifically designed for use in applications requiring high optical efficiency and compactness. It operates on a forward current of up to 0.03 A and has a maximum forward voltage of 2.4 V. This SMD (Surface-Mount Device) LED provides a luminous intensity ranging from 28 mcd up to 104 mcd, promising substantial brightness for its size. The device also supports a broad operating temperature range from -30 °C to +85 °C, which makes it adaptable to varying environmental conditions.
The LTST-C190KSKT offers a viewing angle of 130 degrees, allowing for a wide spread of light, a feature that is often crucial in consumer electronics and ambient lighting applications. This component comes packaged on tape and reel, facilitating efficient assembly processes, especially suited for high-volume production. Lastly, it is compliant with RoHS, REACH, and bears a Pb-free code, demonstrating Lite-On’s commitment to environmental safety standards.
Industry Applications for LTST-C190KSKT
This particular LED component has potential for inclusion across a variety of industry applications, tailored by its technical specifications and performance capacities. Below are illustrative examples where the LTST-C190KSKT might be beneficial:
- Consumer Electronics: The compact size and significant luminous output of LTST-C190KSKT make it a potential candidate for portable devices such as smartphones, tablets, and laptops, where space is at a premium and efficient light output is essential.
- Automotive: With its robust operational temperature range and high brightness, this LED could potentially be used in automotive interiors or dashboard lighting, adding atmospheric or accent lighting that enhances vehicle aesthetics without consuming substantial power.
- IoT Devices: In the domain of Internet of Things (IoT), devices often require small, efficient light sources for status indicators or back-lighting controls. LTST-C190KSKT’s surface mount design and low power usage make it an advantageous option for such applications.
- Commercial Signage: Due to its high visibility and clear lens, this LED might also find applications in commercial signage. Its yellow color can be particularly useful for signs requiring attention-grabbing and clear visibility both from close and far distances.
- General Lighting: The part’s wide viewing angle paired with high-brightness makes it useful for general lighting applications, especially where diffused light is desired. This could include office spaces, kitchens, or even in landscape lighting settings.
Note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation, a prominent player in the field of optoelectronics, has gained recognition for its broad range of visible LEDs. Their products, including the LTST-C190KSKT, are known for their reliability and efficiency. This focus on innovative LED technology ensures high performance across various applications from consumer electronics to industrial power systems. The company’s commitment to quality is reflected in their compliance with environmental standards, in line with modern requirements for manufacturing green and sustainable products.
Where to Find LTST-C190KSKT by Lite-On Semiconductor Corporation
If you are considering purchasing the LTST-C190KSKT, findchips.com is an excellent resource to begin your search. This platform can guide you to retailers and distributors where the part is available and allow you to compare it with other Visible LEDs. Historically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, CHIPMALL.COM LIMITED, and Avnet Asia, but inventory levels fluctuate. Visiting FindChips will provide the most current stock levels and pricing.