LTST-C191KRKT by Lite-On Semiconductor Corporation

Overview of LTST-C191KRKT by Lite-On Semiconductor Corporation

The LTST-C191KRKT is a single-chip red LED characterized by its ultra-bright red color and a peak wavelength of 639 nm. Manufactured by Lite-On Semiconductor Corporation, it features a water-clear lens type within a rectangular, green, plastic package. With its forward current max of 30 mA and a forward voltage max of 2.4 V, this component falls under the industry-standard Visible LEDs subcategory. The component’s dimensions are notably compact, with a size of 1.1 mm.

This LED supports a broad operating temperature range from -55 °C to 85 °C, making it adaptable for various environmental conditions. With its luminous intensity ranging from a minimum of 0.018 cd to a nominal 54.0 mcd, this device is designed for high visibility applications. It is compliant with the latest environmental standards, including RoHS and REACH, and includes a tin terminal finish, reflecting its suitability for modern electronic device manufacturing. The factory lead time for this component is presently 16 weeks, so planning for procurement should account for this timeline.

Industry Applications for LTST-C191KRKT

Given the versatile specifications and features of the LTST-C191KRKT, it could potentially serve a number of high-tech industries where visual indicators and displays are essential:

  • Consumer Electronics: This part might be utilized in devices such as smart home systems, where LED indicators are critical for signaling device status or alerts. The clear, bright illumination and compact size make it ideal for small, consumer-facing technology.
  • Computing and Data Storage: In server and storage systems, this LED could function as a status indicator, assisting in the quick diagnosis of system states or issues, given its distinctive luminous intensity and color clarity at various temperatures.
  • Telecommunications: The LTST-C191KRKT can be possibly used in networking hardware such as routers and modems, where LEDs serve as an immediate visual status indicator for power, connectivity, and data transmission.
  • Entertainment and Gaming: In gaming consoles and entertainment systems, this type of LED may be employed to enhance user interaction through dynamic lighting based on game events or system statuses, benefitting from its high viewing angle and intensity.
  • Security and Surveillance: LED indicators are widely used in security systems, including alarm systems where clear visibility and distinction of state indication could be critical.

Note: These applications are illustrative and should be verified by engineering teams for suitability against specific industry standards and application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation, a key player in the optoelectronics and semiconductor industries, is known for its extensive range of components, including various types of LEDs. In the Visible LEDs subcategory, Lite-On has developed a reputation for providing reliable and high-performance products like the LTST-C191KRKT. The company’s focus on innovation is evident in the continuous improvement of their product specifications to meet diverse application needs across the electronics industry. Lite-On’s products typically offer robust environmental compliance, which is critical for companies looking to adhere to international standards.

Where to Find LTST-C191KRKT by Lite-On Semiconductor Corporation

To purchase the LTST-C191KRKT, prospective buyers should utilize the resources available on findchips.com. By detailing their requirements, users can access real-time availability and pricing from a range of distributors. Historically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, and Mouser Electronics, among others. Checking the latest stock levels and pricing on findchips.com is recommended to find the best source for this component.

Additionally, those in search of alternative parts within the Visible LEDs category can also explore options from Lite-On or other manufacturers through the same platform.

Compare pricing for LTST-C191KRKT and other Visible LEDs / Optoelectronics at findchips.com