Overview of LTST-C191KSKT by Lite-On Semiconductor Corporation
The LTST-C191KSKT is a single color LED, which emits yellow light at a peak wavelength of 588 nm and has a clear, water type lens. This SMD (Surface Mount Device) component combines a compact form factor, specifically a rectangular green plastic package measuring just 1.1mm and a viewing angle of 130 degrees. The part is designed to operate over a wide temperature range, from -55°C to 85°C, which points to its robustness for varied operating environments.
Manufactured by Lite-On Technology Corporation, LTST-C191KSKT is specified as an IC compatible device that can handle a forward current of up to 0.03 amperes and a maximum forward voltage of 2.4 volts. With a nominal luminous intensity of 104.0 mcd, it provides ample brightness for a range of applications. Additionally, its lead-free and RoHS compliant status ensures that it meets current environmental regulations. The factory lead time for this component is currently set at 16 weeks as of the current writing.
Industry Applications for LTST-C191KSKT
The diverse attributes of LTST-C191KSKT make it ideal for potential use across various sectors that require reliable visual indicators or elements in compact formats. Here are some illustrative industry applications:
- Consumer Electronics: This LED could potentially be used in devices such as smartphones, tablets, and laptops where space is limited and high light output is essential. The compact size and high brightness are critical properties for these applications.
- Industrial Automation: Visual indicators on machinery and equipment are vital for operational status alerts. LTST-C191KSKT, with its robust thermal properties and clear visibility, might serve well in such environments.
- Telecommunications: Used in signal lights or in network equipment, the LTST-C191KSKT’s capacity for consistent performance across a range of temperatures can be essential for reliable operation in telecom infrastructures.
- Automotive: Although the availability of automotive industry standards like AEC compliance is not specified, its potential use in non-critical applications such as dashboard lights or indicator lights might be considered, subject to stringent validation for automotive standards.
- Aerospace and Defense: Suitable for non-critical applications such as cabin lighting solutions where compact size and efficient power usage are useful, given that no MIL spec or other defense standards were specifically mentioned.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation specializes in the development and manufacturing of a wide range of semiconductors and optoelectronic components, including a variety of Visible LEDs. Having been in the industry for several years, the company is recognized for its innovative approach in providing energy-saving and smart technology. The LTST-C191KSKT is a testament to their commitment to quality, showcasing their capability in crafting LEDs that offer reliable performance, especially suitable for applications demanding high reliability and precision. Lite-On’s products often feature in a myriad of applications from consumer electronics to more demanding industrial uses.
Where to Find LTST-C191KSKT by Lite-On Semiconductor Corporation
To source the LTST-C191KSKT, one can start by visiting findchips.com. The website allows one to check current stock levels and get pricing from a variety of distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Arrow Electronics, among others, have shown inventory availability. For alternate parts, the Visible LEDs section on the website can be particularly useful to identify options that might be offered by Lite-On Semiconductor Corporation or other manufacturers.