LTST-C193TBKT-5A by Lite-On Semiconductor Corporation

Overview of LTST-C193TBKT-5A by Lite-On Semiconductor Corporation

The LTST-C193TBKT-5A is a single-color blue LED produced by Lite-On Semiconductor Corporation, tailored for applications requiring efficient and bright lighting solutions. It has a peak wavelength of 468 nm, which places it firmly within the blue spectrum of visible light. This specific LED utilizes a water-clear lens that enhances its luminous intensity, nominally rated at 15.0 mcd, allowing for effective visibility in various applications.

With a compact size of 1.15 mm and a rectangular shape, this LED is designed for surface mount technology (SMT). It features a 2-pin configuration, making it suitable for various circuit designs. The component operates within a temperature range of -20 °C to 80 °C, which provides flexibility in environmental conditions. Notably, the LTST-C193TBKT-5A also complies with both RoHS and Reach regulations, adding an aspect of environmental consideration to its application.

This LED is encapsulated in a green plastic package and has an active part life cycle code, indicating its ongoing availability for new designs. Additionally, it features an IC-compatible design, which could be beneficial in applications that incorporate integrated circuits. As of this writing, the factory lead time is noted as 18 weeks, which is important to consider for procurement planning.

Industry Applications for LTST-C193TBKT-5A

The LTST-C193TBKT-5A might be well-suited for various industries, given its specifications and characteristics. Below are a few potential applications:

  • Consumer Electronics: This LED could potentially serve as an indicator light or status display in consumer electronics such as televisions, smartphones, or home appliances. The compact size and significant luminous intensity might make it suitable for low-profile designs where space is a constraint.
  • Smart Cities: In smart city technology, the LED may find applications in street lighting, traffic signals, or urban informational displays. The efficient power consumption and visibility under various lighting conditions could contribute to effective public displays and guidance systems.
  • Robotics and Drones: The LTST-C193TBKT-5A might also be applicable in robotic technologies where visual signaling is important, such as in navigation or communication lights. Drones could utilize these LEDs for status indicators or visual signaling during operations.
  • Audio and Video Systems: In audio-video systems, this LED could serve as an indicator for power status or signal processing. The surface mount capability and robust operating range might contribute to miniaturized designs without sacrificing performance.
  • Telecommunications: The LED could potentially be integrated into communication devices for visual alerts or notifications. The 130-degree viewing angle enhances its visibility, making it a suitable choice for interactive devices.

It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation is known for its extensive range of optoelectronics products, including a variety of visible LEDs like the LTST-C193TBKT-5A. The company emphasizes innovation and quality in the development of lighting solutions, which are a pivotal part of various electronic systems across numerous industries. Their catalog includes a diverse range of LEDs, including those in single and multi-color configurations, which support a range of applications from consumer products to industrial solutions.

Lite-On’s commitment to compliance with environmental standards, as is demonstrated by the RoHS and Reach certifications associated with their products, makes their offerings appealing in today’s eco-conscious marketplace. The LTST-C193TBKT-5A is just one example of how the company designs components with both performance and sustainability in mind, establishing itself as a reputable manufacturer in the optoelectronics sector.

Where to Find LTST-C193TBKT-5A by Lite-On Semiconductor Corporation

LTST-C193TBKT-5A, it is advisable to explore purchasing options through Visible LEDs on findchips.com. This platform could provide insights into current stock levels and pricing for the part, as well as alternate components available from Lite-On Semiconductor Corporation or other manufacturers.

The LTST-C193TBKT-5A has been historically available from distributors such as Win Source Electronics, New Advantage Corporation, Avnet Asia, and DigiKey, among others. However, it is recommended to confirm the availability and current pricing at the time of purchase by checking with these distributors directly through findchips.com.

Compare pricing for LTST-C193TBKT-5A and other Visible LEDs / Optoelectronics at findchips.com