LTST-C193TGKT-5A by Lite-On Semiconductor Corporation

Overview of LTST-C193TGKT-5A by Lite-On Semiconductor Corporation

The LTST-C193TGKT-5A is a single color LED component characterized by its vibrant green light output, operating at a peak wavelength of 525 nm. This green LED features a water-clear lens and comes in an ultra-thin package with dimensions of 1.15 mm. It is designed for surface mounting, making it suitable for integration into various electronic applications. With a luminous intensity rating of 154.0 mcd and a viewing angle of 130 degrees, this LED is capable of delivering bright and wide illumination.

Manufactured by Lite-On Semiconductor Corporation, this LED is compliant with both RoHS and REACH regulations, ensuring it meets industry standards for environmental safety. Its forward current is rated at a maximum of 0.02 A, and it operates with a typical forward voltage of up to 3.1 V. The LTST-C193TGKT-5A also has a reverse voltage tolerance of 5 V, making it robust against potential voltage spikes. The device’s temperature range spans from -20 °C to 80 °C, enabling it to function effectively in a variety of environments. According to the most current data, the factory lead time for this component is noted to be around 18 weeks.

Industry Applications for LTST-C193TGKT-5A

The LTST-C193TGKT-5A might be suitable for various industries due to its characteristics as a single color LED. Here are some potential applications:

  • Environmental Monitoring: The LTST-C193TGKT-5A could potentially be used in devices that monitor environmental conditions, possibly serving as status indicators or alert signals. For instance, it might be integrated into air quality monitoring systems to indicate pollutant levels.
  • Industrial Automation: In this sector, the green LED might be employed as an indicator light within machinery or control panels. Its high luminous intensity and wide viewing angle could allow operators to easily see status notifications from a distance, potentially enhancing operational efficiency and safety.
  • Agriculture Technology: The green LED could be used in smart farming equipment to indicate operational status or as part of a system that monitors plant growth parameters. Its compact size and surface mount feature may facilitate integration into smaller devices used for precision agriculture.
  • Vision Systems: The LTST-C193TGKT-5A might find application in optical devices or systems, possibly used for signaling purposes or in visual displays where green is a desired color for representing specific statuses.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams will need to perform thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation is a manufacturer that specializes in a range of optoelectronic components, including LEDs. The company has a strong focus on providing high-quality lighting solutions that are utilized across various applications. The LTST-C193TGKT-5A fits into their product line of visible LEDs, which are designed for efficiency and performance in diverse operational conditions.

Beyond the LTST-C193TGKT-5A, Lite-On also produces a variety of other LED options in different wavelengths and configurations. Their visible LEDs are particularly notable for applications in electronics where visual signaling is crucial, thus supporting manufacturers in achieving effective light-based communication and indication.

Research Price and Stock for LTST-C193TGKT-5A by Lite-On Semiconductor Corporation on Findchips.com

To determine the current stock levels and pricing for the LTST-C193TGKT-5A, it is advisable to visit Findchips.com, where you can obtain updated information. This resource also allows you to explore alternate parts in the Visible LEDs category, which might be offered by Lite-On Semiconductor Corporation or other manufacturers.

The LTST-C193TGKT-5A has historically been available through various distributors including Win Source Electronics, New Advantage Corporation, Avnet Asia, TME, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, it is important to consult Findchips for the most current data on stock levels and pricing.

Compare pricing for LTST-C193TGKT-5A and other Visible LEDs / Optoelectronics at findchips.com