LTST-C194KGKT by Lite-On Semiconductor Corporation

Overview of LTST-C194KGKT by Lite-On Semiconductor Corporation

The LTST-C194KGKT is a high-performance, single color green LED that features a water clear lens. It belongs to the Visible LEDs subcategory within the larger category of Optoelectronics. This component is designed with an ultra-thin form factor, measuring only 1.15mm in size, and it is equipped for surface mount technology (SMD) with a 2-pin package configuration.

Key specifications include a forward current of up to 30mA, a forward voltage maximum of 2.4V, and a typical luminous intensity of 65 mcd. The LTST-C194KGKT produces light at a peak wavelength of 574 nm, resulting in a green-yellow color output, and its clear lens design aids in achieving a wide viewing angle of 130 degrees. Operating temperatures range from -30°C to 85°C, making it adaptable to varied environmental conditions. The component is also notable for its compliance with RoHS and REACH, ensuring that it meets current environmental and safety standards.

This LED component is currently in an active lifecycle phase and has a factory lead time of 18 weeks as of the current writing.

Industry Applications for LTST-C194KGKT

The versatile features of the LTST-C194KGKT allow for its potential application across a variety of industries where visual indicators, signaling, and lighting are crucial. Here are some potential examples:

  • Consumer Electronics: The compact and efficient nature of the LTST-C194KGKT might make it suitable for small-scale devices like wearables (e.g., fitness trackers or smartwatches) where space is at a premium and low power consumption is critical.
  • Industrial Automation: This LED could potentially be used in control panels, machinery status indicators, and interface displays which operate under varying temperature conditions and require clear visibility and reliability.
  • Transportation and Logistics: Given its luminous output and wide viewing angle, the LTST-C194KGKT might also be applicable for dashboard lighting, status indicators in vehicles or in signage where visibility from different angles is necessary.
  • Telecommunications: In network hardware and infrastructure, clear and reliable status indicators are essential, making this type of LED a plausible choice for router and switch status panels.
  • Audio and Video Systems: Commonly used in audio and video equipment for panel lighting and status indication, LEDs such as the LTST-C194KGKT could be particularly useful given their specific color output and intensity.

Note that these potential industry applications are only conceptual and would require careful consideration by engineering and design teams to ensure compliance with relevant industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation, through its wide array of products in the realm of optoelectronics among other sectors, has established itself as a significant player in the electronics industry. Renowned for its innovation in semiconductor solutions, Lite-On offers a broad portfolio that includes Visible LEDs, where the LTST-C194KGKT serves as a pertinent example of its commitment to high-quality, reliable products.

The company is committed to upholding high standards of compliance and environmental responsibility, as reflected in their products’ adherence to global standards like RoHS and REACH. These measures ensure their offerings are not only technologically advanced but also environmentally conscious.

Where to Find LTST-C194KGKT by Lite-On Semiconductor Corporation

To source the LTST-C194KGKT, it is recommended to utilize findchips.com. This platform offers up-to-date information on stock levels, pricing, and availability from a range of distributors. Some of the distributors where this part has historically been available include New Advantage Corporation, Bristol Electronics, TME, and Arrow Electronics. It’s advisable to visit FindChips for the latest details regarding availability and to explore alternatives within the Visible LEDs category from Lite-On and other manufacturers.

Compare pricing for LTST-C194KGKT and other Visible LEDs / Optoelectronics at findchips.com