Overview of LTST-C195KGJRKT by Lite-On Semiconductor Corporation
The LTST-C195KGJRKT is a dual-color LED component from Lite-On Semiconductor Corporation, characterized by its red and green light emission capabilities. This device features a water-clear lens and is packaged in a compact Green Package-4 format, measuring 1.5 mm. The combination of red (wavelength of approximately 631 nm) and green (wavelength of around 571 nm) colors makes this LED suitable for a variety of external signaling and indication applications.
Manufactured using surface mount technology (SMT), this LED offers a sleek and efficient design for applications where space is a critical factor. It adheres to industry standards such as RoHS and is Pb-free, indicating that it does not contain any lead that could potentially harm the environment. The component has a nominal luminous intensity of 45 mcd for green light and 35 mcd for red light, offering adequate brightness for visual indicators.
In terms of electrical specifications, the LTST-C195KGJRKT operates efficiently with a maximum forward current of 30 mA and a maximum forward voltage of 2.4 V. The operating temperature range spans from -30 °C to 85 °C, making it robust for various environments. Additionally, the peak intensity of the red and green light corresponds to specific wavelengths, which allows for precise color rendering in applications that require color differentiation.
As of the current writing, the factory lead time for this component is noted to be approximately 18 weeks, which is essential information for procurement teams planning their inventory and project timelines.
Industry Applications for LTST-C195KGJRKT
The versatility of the LTST-C195KGJRKT makes it potentially applicable in various industries. Here are some examples of how this dual-color LED might be utilized:
- Consumer Electronics: The component could be used in devices such as televisions and projectors, where status indicators are necessary. Its bi-color capability allows for different signaling states, enhancing user experience.
- Smart Cities: In the context of smart lighting systems, the dual-color LED might serve as a visual signal for traffic lights or pedestrian crossings. The clear lens and bright light output could contribute to improved visibility and safety in urban settings.
- Robotics and Drones: The LTST-C195KGJRKT could play a crucial role in indicating the operational status of robotic systems or drones. For instance, different colors might represent various modes of operation and alerts for the user.
- Transportation and Logistics: Potentially, this LED might be found in dashboard indicators or alerts in vehicles, providing visual feedback on the operational status or notifications for the driver. Its compact size makes it suitable for integration into space-constrained environments.
- Telecommunications: In telecommunication devices, this LED could serve as an indicator for connectivity status or other device functionalities, where color differentiation is essential for user feedback.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications for adherence to industry standards and specific application requirements. Similar visible LED components may also be suitable for these applications, depending on exact specifications and requirements.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation, a notable player in the field of optoelectronics, specializes in the development and manufacturing of various semiconductor products, including the LTST-C195KGJRKT. The company has a strong focus on visible LEDs, as part of its comprehensive portfolio aimed at multiple industries. Their products are designed with an emphasis on performance, reliability, and compliance with global environmental standards, such as RoHS and REACH.
In addition to the LTST-C195KGJRKT, Lite-On manufactures a range of similar components that cater to diverse applications. Their advancements in LED technology have positioned them as a key provider for industries requiring high-quality lighting solutions and indications, contributing to innovations in areas such as consumer electronics, automotive applications, and industrial automation.
Where to Find LTST-C195KGJRKT by Lite-On Semiconductor Corporation
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Mouser Electronics
However, it is essential for buyers to visit findchips.com for the most up-to-date information regarding stock and pricing, as availability may fluctuate.