LTST-C19HE1WT by Lite-On Semiconductor Corporation

Overview of LTST-C19HE1WT by Lite-On Semiconductor Corporation

The LTST-C19HE1WT is a triple color LED featuring a white diffused lens, packaged in a standard SMD (surface-mount device) format. This LED is distinguished by its ability to emit red light at 615nm, green light at 525nm, and blue light at 470nm thanks to the integrated RGB (Red-Green-Blue) chip. The device is characterized by a maximum forward current of 0.03 A and a maximum forward voltage of 2.4 V. Designed to provide visual outputs in a range of colors by mixing the three primary colors, this LED is a versatile component for multiple applications. Its broad operating temperature range, from -20 °C to 80 °C, ensures its functionality under varying environmental conditions, making it highly suitable for both indoor and outdoor usage.

The LTST-C19HE1WT is designated as RoHS compliant, meaning it is manufactured without the use of hazardous substances typically banned in electronic products. Additionally, it adheres to REACH regulations, indicating safety in regards to chemical substances. This LED is a definitive choice for environmentally-conscious applications requiring color display or status indications. The part’s rated life cycle is listed as “Active,” reflecting continuous manufacturer support and availability. As of the current writing, the factory lead time for this product is stated at 18 weeks.

Industry Applications for LTST-C19HE1WT

The LTST-C19HE1WT LED is versatile in its applications across various technology and innovation sectors, particularly due to its environmental compliance and color mixing capability. Potential applications in multiple industries are conceptual and require substantive validation by engineering teams to ensure they adhere to industry-specific standards. Here are several industries where such a multi-color LED might be effectively utilized:

  • Consumer Electronics: Devices such as smartphones, tablets, and personal computers might utilize such LEDs for status indicators, keyboard backlights, or decorative lighting effects. The diffused nature of the Visible LEDs minimizes glare, enhancing user interaction with the device.
  • Smart Cities: Urban infrastructure projects could potentially incorporate these LEDs for traffic signal lights, pedestrian signals, or public transit displays due to their bright and distinct color output.
  • Automotive: In-dash and ambient lighting solutions could use this LED. The compact SMD design allows for integration into tight spaces typical of modern automobile design.
  • Entertainment and Gaming: Gaming consoles and peripherals might incorporate these LEDs for dynamic lighting effects that enhance the gaming experience. Additionally, stage lighting equipments could use such LEDs for their ability to provide vibrant and customizable lighting scenarios.
  • Telecommunications: Network hardware like routers and modems might use these LEDs for network status indicators, helping users visually monitor their device’s operation and connectivity status.

It is important to note that these potential applications are illustrative examples and must be carefully analyzed and verified through rigorous engineering tests and industry compliance checks before implementation.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation is a well-established manufacturer in the optoelectronics and semiconductor industries, producing a wide range of components that include LEDs, diodes, and transistor products. Notably, in the realm of Visible LEDs, the company has garnered a solid reputation for its comprehensive product offerings which range from standard single-color LEDs to complex RGB offerings like the LTST-C19HE1WT. Varieties of their LED products feature different brightness levels, wavelengths, and viewing angles, catering to a diverse set of customer requirements across technological and industrial applications. Their commitment to environmental compliance and innovation places their products favorably for industries looking for sustainable and advanced component solutions.

Where to Find LTST-C19HE1WT by Lite-On Semiconductor Corporation

Purchasing the LTST-C19HE1WT involves identifying a reliable distributor with stock availability at competitive pricing. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Component Electronics, Inc., and DigiKey, among others. However, current availability can fluctuate, and it is recommended to utilize resources like findchips.com to check real-time stock levels and compare pricing across multiple distributors. By searching within the Visible LEDs category, you can explore alternative parts offered by Lite-On or other manufacturers that may meet specific requirements that the LTST-C19HE1WT does not, or when it is not available.

Compare pricing for LTST-C19HE1WT and other Visible LEDs / Optoelectronics at findchips.com