LTST-C281KRKT by Lite-On Semiconductor Corporation

Overview of LTST-C281KRKT by Lite-On Semiconductor Corporation

The LTST-C281KRKT is a single color LED that emits an ultra-bright red light at a peak wavelength of 639 nm. This component is characterized by its water-clear lens and compact form factor, measuring just 1 mm in size. It features a surface mount design, making it suitable for applications where space is limited. The LED operates with a maximum forward current of 0.025 A and has a nominal luminous intensity of 54 mcd, enabling it to provide substantial illumination while maintaining efficiency.

Manufactured by Lite-On Semiconductor Corporation, the LTST-C281KRKT adheres to RoHS standards, ensuring compliance with environmental regulations. The part is classified as active in the market, indicating its availability and suitability for integration into current and future electronic designs. Notably, it is compatible with integrated circuits (IC), thereby enhancing its usability in various electronic applications.

As of the current writing, the factory lead time for this component is approximately 18 weeks, which may be a consideration for project timelines, particularly in applications that require timely assembly and deployment. With an operating temperature range of -30 °C to 85 °C, this LED is designed to perform reliably in a range of environmental conditions, making it an excellent choice for diverse applications.

Industry Applications for LTST-C281KRKT

The LTST-C281KRKT could find its place in numerous industries due to its characteristics as a high-intensity visible LED. Here are some potential industry applications where this part might be utilized:

  • Consumer Electronics: The LTST-C281KRKT could potentially be integrated into various consumer electronic devices such as indicators, backlighting, or notification lights. Devices that utilize visual alerts might benefit from the LED’s luminous intensity and compact design.
  • Smart Cities: In smart city applications, this LED might serve as part of street lighting systems or as indicators for traffic signals. Its bright output and efficient power consumption could assist in enhancing visibility and safety in urban environments.
  • Telecommunications: The LED might be used in networking and communication devices for status indicators or as part of visual signaling systems. The compact nature of the LTST-C281KRKT allows it to be seamlessly integrated into densely packed printed circuit boards (PCBs).
  • Robotics and Drones: In robotics, this LED could potentially be used for communication signals, status indicators, or even decorative lighting on robotic platforms. Its durability and wide operating temperature range would make it suitable for various environments.
  • Healthcare: The LTST-C281KRKT might be applicable in medical devices requiring visual indicators for operation statuses or alarms. Its adherence to RoHS regulations could also align with healthcare industry standards for environmental compliance.

These potential industry applications are only conceptual and illustrative; they require careful analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation specializes in the design and manufacture of optoelectronic components, particularly in the domain of Visible LEDs. They produce a variety of LED products that are known for their quality and reliability. The LTST-C281KRKT is part of their diverse portfolio of single color LEDs, which also includes other products featuring different colors, configurations, and specifications. Lite-On focuses on innovative solutions for the optoelectronic segment, catering to the growing demand for efficient lighting and signaling devices across different applications.

The company’s commitment to quality and sustainability is evident in their adherence to international compliance regulations, making their products suitable for a wide range of industries. Their extensive experience in the optoelectronics market positions them as a viable source for sourcing LED components.

Research Price and Stock for LTST-C281KRKT by Lite-On Semiconductor Corporation on Findchips.com

For those interested in procuring the LTST-C281KRKT, it is recommended to check stock levels and pricing on Findchips. This platform provides comprehensive information on availability and can facilitate comparisons with other similar components in the Visible LEDs category.

The LTST-C281KRKT has been historically available at various distributors, including:

  • Chip 1 Exchange
  • TME
  • Quest Components
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas

However, it is important to note that stock levels may fluctuate, and thus checking Findchips will yield the most current information on availability and pricing.

Compare pricing for LTST-C281KRKT and other Visible LEDs / Optoelectronics at findchips.com

For further exploration of pricing and availability, you can compare the LTST-C281KRKT along with other Visible LEDs in the Optoelectronics category at Findchips.