Overview of LTST-S270KGKT by Lite-On Semiconductor Corporation
The LTST-S270KGKT by Lite-On Semiconductor Corporation is a green single color LED that offers a high intensity light output encapsulated in a water clear lens. This part is designed in a rectangular plastic package with dimensions of just 1.2mm and comes in a 2-Pin Chip LED format.Utilizing a surface-mount design (SMD) with side view functionality, it’s specifically built for high-density mounting and miniaturization of devices. This part provides a peak wavelength of 574nm, producing a green-yellow color, and is arranged in tape and reel (‘T/R’) packing for automated assembly processes.
Labeled as a product adhering to several environmental and regulatory standards, LTST-S270KGKT is RoHS compliant, free of lead (Pb-free), and meets the REACH compliance codes. From its specifications, it supports an operating temperature ranging from -30°C to 85°C and promises a maximum forward voltage of 2.4V under a current of 0.03A. The part also offers a luminous intensity ranging from 44.5 mcd to a minimum of 130 cd with a viewing angle of 130 degrees. The environmental and operational features make it well-suited for wide-ranging applications requiring reliable performance and regulatory alignment.
Industry Applications for LTST-S270KGKT
- Consumer Electronics: Products in this category, such as smartphones and wearables, could potentially benefit from the compact size and side-view configuration offered by LTST-S270KGKT. These characteristics enable the creation of sleek, responsive devices with ample brightness and visibility.
- Telecommunications: Indicators within networking hardware components like routers and signal repeaters might employ this LED. Given its green color, it potentially assists in indicating power or connectivity statuses effectively.
- Industrial Automation: The robust operating temperature range and high brightness of this LED might make it suitable for panel indicators within factory control systems, aiding in machine status visibility under varying industrial environments.
- Entertainment and Gaming: LTST-S270KGKT could also find potential applications in gaming consoles, handheld gaming devices, and amusement devices requiring high visibility and precise color representation, enhancing user interfaces and experiences.
It’s critical to note that these potential industry applications are conceptual and require careful evaluation by engineering and design firms for specific use adherence to industry standards and capabilities of the component.
About Lite-On Semiconductor Corporation
Lite-On Technology Corporation is a key player within the optoelectronics sector, with a significant footprint in the Visible LEDs market. Within this space, Lite-On not only produces components like LTST-S270KGKT but also a wide array of other optoelectronic devices designed to meet diverse industry needs. Their products are known for their reliability and efficiency, accommodating a broad spectrum of lighting needs across various industries from consumer electronics to industrial applications. Lite-On’s commitment to quality and environment-friendly manufacturing processes further strengthen its position as a preferred manufacturer in the optoelectronics segment.
Where to Find LTST-S270KGKT by Lite-On Semiconductor Corporation
To procure LTST-S270KGKT, one can search through the inventory listings on FindChips.com. Here, potential buyers can compare current stock levels and pricing. While historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Component Electronics, Inc, and CHIPMALL.COM LIMITED, it is important to check findchips.com to get up-to-date information regarding availability and pricing. Additionally, for alternatives or similar components by Lite-On or other manufacturers, one should consider browsing through the Visible LEDs category on the FindChips platform.