LTST-S270KRKT by Lite-On Semiconductor Corporation

Overview of LTST-S270KRKT by Lite-On Semiconductor Corporation

The LTST-S270KRKT is a single-color red LED characterized by its water-clear lens design and surface mount technology. It comes in a compact 1.2 mm package and is designed for a wide range of applications that require visible light emission. This part is manufactured by Lite-On Semiconductor Corporation and is part of the optoelectronics category, specifically within the subcategory of Visible LEDs.

This LED features a luminous intensity of 54.0 mcd at nominal conditions and a peak wavelength of 639 nm, ensuring a vibrant red output. The LTST-S270KRKT has a maximum forward current of 30 mA and a maximum forward voltage of 2.4 V. As an SMD component, it facilitates easy integration into printed circuit boards (PCBs) while ensuring minimal space usage. The component supports operating temperature ranges from -30 °C to 85 °C, which allows for versatility in various environmental conditions.

Notably, the LTST-S270KRKT is compliant with both RoHS and REACH regulations, making it a suitable choice for designs that adhere to environmental standards. The part is also Pb-free, which is increasingly becoming a requirement in electronic component procurement. As of the current writing, the factory lead time for this part is noted to be 18 weeks, which could be a consideration for project timelines needing this component.

Industry Applications for LTST-S270KRKT

The LTST-S270KRKT might find potential applications across various industries due to its characteristics and compatibility with numerous electronic systems. Here are a few examples of possible use cases:

  • Internet of Things (IoT): The LTST-S270KRKT could be integrated into IoT devices that require visual indicators for status or alerts. Devices like smart home controllers or IoT-enabled appliances might utilize the LED for notifications, leveraging its compact size and low power consumption.
  • Consumer Electronics: This LED might be incorporated into the displays of consumer electronics such as smartphones, digital cameras, or wearables, where visual status indicators are essential. Its vibrant red color could signify warnings or crucial notifications.
  • Transportation and Logistics: The part could potentially serve in dashboard indicators or signaling applications within vehicles, such as warning lights or status indicators for operational components, due to its robust visibility and operating characteristics.
  • Healthcare: If utilized in medical devices, the LTST-S270KRKT might function as an indicator light for monitoring device status or patient alerts. Its compliance with safety standards could support integration into medical devices while ensuring reliability.
  • Industrial Automation: In industrial settings, this LED could serve as part of signaling systems on machinery or equipment, indicating operational status, error states, or maintenance alerts. Its compact design and effectiveness in harsh environments may also increase its viability in such applications.

Please note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must analyze and verify adherence to industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation is a prominent manufacturer in the field of optoelectronics, particularly known for its wide range of LED products. The company focuses on providing innovative solutions across various applications, including automotive, consumer electronics, and industrial automation. The LTST-S270KRKT is one of many products designed to meet the growing demand for efficient and effective lighting solutions.

Other similar parts manufactured by Lite-On include various surface mount LEDs that cater to different color outputs and specifications, ensuring options for designers and engineers looking to implement reliable lighting solutions in their projects. Their commitment to compliance with international standards further enhances their appeal in the global market.

Research Price and Stock for LTST-S270KRKT by Lite-On Semiconductor Corporation on Findchips.com

LTST-S270KRKT, it is advisable to research stock and pricing available through Findchips. This platform provides valuable tools to check the inventory levels of various distributors, helping you find the best options available for your project needs. Historical stock has been noted at distributors including Win Source Electronics, New Advantage Corporation, Avnet Asia, and DigiKey, among others. However, current availability may vary, so it’s essential to verify these details directly on Findchips.

In addition to finding the LTST-S270KRKT, the Visible LEDs section on Findchips can help you explore alternative parts offered by Lite-On Semiconductor Corporation or other manufacturers that may suit your application better. This comprehensive search capability enhances the procurement process by presenting various options for evaluation.

Compare pricing for LTST-S270KRKT and other Visible LEDs / Optoelectronics at findchips.com

For further insights, compare the pricing for LTST-S270KRKT and similar options within the Visible LEDs category on findchips.com. This can aid in making informed decisions that align with your technical and budgetary requirements.