Overview of LTV-247 by Lite-On Semiconductor Corporation
The LTV-247 is a transistor output Optocoupler featuring a 4-element configuration and a high isolation voltage of 3750V, ensuring robust performance in applications requiring high voltage isolation between input and output. It is housed in a ROHS compliant 16-pin package, making it suitable for use in environmentally sensitive applications. Its optoelectronic device type is specifically designed to facilitate signal transmission between two isolated circuits while preventing high voltages from affecting the receiving side of the circuit.
The LTV-247 supports an operating temperature range from -55 °C to 110 °C, catering to environments with extreme conditions. Other key features include a maximum forward current of 0.05 A and a typical normalized current transfer ratio of 100%, providing efficient optical coupling with minimal input. This part is also equipped with approvals from UL and VDE for safety standards, and its configuration allows for separate, 4 channels operation, enhancing its flexibility and use in various applications. The part’s designation as “Active” in its life cycle indicates ongoing production and availability, supported by a factory lead time of 16 weeks at the time of writing.
Industry Applications for LTV-247
The specific attributes of LTV-247 make it particularly suitable for a range of industrial applications where reliability, safety, and compliance with strict standards are crucial. Below are some possible industry applications, using cautious language to highlight potential use scenarios. Note that these are illustrative examples and should be validated by engineering and design teams:
- Industrial Automation: The LTV-247 could potentially be utilized in industrial control systems where electrical isolation is necessary between different voltage systems and control signals. Its high isolation voltage and multiple channel configuration could facilitate safe data and signal handling in equipment such as PLCs and motor control units.
- Renewable Energy: In renewable energy applications, particularly in solar inverters or wind turbine control systems, the LTV-247 might be used to ensure efficient and safe operation. The ability to operate across a broad temperature range and its robust isolation capabilities might make it a suitable choice for outdoor equipment exposed to harsh conditions.
- Robotics and Drones: The LTV-247 could find potential application in robotics and drone electronics, where precise control and isolation are critical. Its ability to provide reliable signal integrity and protection against high-voltage transient events might be beneficial for the controllers and sensors used in these technologies.
These potential applications underscore how the LTV-247 might serve across diverse fields, but they require thorough analysis and compliance checks specific to each industry’s standards and demands.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation, a part of the broader Lite-On Technology Corporation, is a notable player in the field of optoelectronics, particularly in manufacturing Optocouplers. This company specializes in providing components that enhance energy conservation, improved light quality, and extended product lifespans. Its commitment to innovation is evident in products like the LTV-247, which represent a range of Optocoupler solutions designed for high reliability and performance. Leveraging advanced technologies to meet the stringent requirements of its global customer base, Lite-On focuses on sectors including computing, consumer electronics, display, networking, and mobile applications, bringing forth a synergy of experience and engineering expertise that reflects in its quality product offerings.
Where to Find LTV-247 by Lite-On Semiconductor Corporation
To acquire the LTV-247, researchers and procurement specialists are recommended to visit findchips.com. The site provides tools to compare pricing and view up-to-date inventory information from multiple distributors. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, CHIPMALL.COM LIMITED, and TME. However, actual availability can vary, and it is wise to consult Findchips for the latest status. Additionally, for those considering alternative parts within the Optocoupler category, Findchips offers resources to explore other products by Lite-On Semiconductor Corporation or other manufacturers.