Overview of LTV-356T by Lite-On Semiconductor Corporation
The LTV-356T by Lite-On Semiconductor Corporation is a transistor output Optocoupler designed for high-density mounting applications with demands for reliable data transfer while ensuring electrical isolation. Compliant with RoHS and designed using a PLASTIC, MINI-FLAT, 4-PIN package, this component provides a solution for transmission and isolation of signals in various electronic systems.
The key features of the LTV-356T include an isolation voltage maximum of 3750V, ensuring robust performance under high voltage conditions. It features a minimum breakdown voltage of 80V for the collector-emitter and operates within a temperature range of -55 °C to 100 °C, which makes it versatile for diverse operating environments. With its forward current maxed at 0.05A and forward voltage up to 1.4V, it maintains efficiency in driving the signal transfer. The device also supports a surface mount packaging format, ideal for streamlined assembly processes.
Added advantages like the fast response time (max 0.000018 seconds) enhance its performance in critical situations, such as in switching circuits and measurement systems. It is also noted for its approvals from safety standards like UL and VDE, making it a reliable choice for applications where safety is paramount. These properties underscore the LTV-356T’s capability to meet stringent operational demands.
Industry Applications for LTV-356T
The LTV-356T’s design and specifications suggest its suitability for a range of industries, particularly those where high-voltage isolation and efficient data transfer are crucial. Here are some potential applications:
- Aerospace and Defense: The robust isolation voltage and approved safety standards potentially suit the LTV-356T for use in control systems of aircraft and defense equipment, where reliable signal isolation can safeguard sensitive circuitry and data communication.
- Renewable Energy: In solar inverter systems or energy management units, this Optocoupler might be used to interface low voltage control circuits with high voltage power components, aiding in enhanced safety and operational efficiency.
- Industrial Automation: Given its capacity to operate across a wide temperature range and ensure quick response times, the LTV-356T could be ideal for use in automated manufacturing lines, improving precision in processes and machinery controls.
Note that these potential industry applications are conceptual and illustrative. The actual deployment of the LTV-356T in these or any other specific applications would require thorough analysis and validation by engineering and design teams, ensuring compliance with all relevant industry standards and requirements.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation, a key player in the optoelectronics and semiconductor industry, specializes in the manufacturing of various Optocoupler devices, including the LTV-356T. The company is known for its commitment to high-quality standards and innovation, particularly within the optoelectronics sector. They manufacture a range of Optocoupler devices that cater to various needs across industrial, computing, automotive, and consumer electronics applications.
Their expertise in creating robust and reliable Optocouplers, demonstrated by products like the LTV-356T, allows them to serve a critical role in modern electronic systems, enhancing the functionality, safety, and efficiency of complex circuit designs. The standing of their products in the industry is bolstered by adherence to international quality and safety standards, with certifications from recognized standardizing bodies.
Where to Find LTV-356T by Lite-On Semiconductor Corporation
To source the LTV-356T, visit findchips.com. This platform can provide real-time availability, pricing from various distributors, and options to compare similar parts. Distributors that have historically stocked LTV-356T include Win Source Electronics, New Advantage Corporation, CHIPMALL.COM LIMITED, and Avnet Asia. Given the dynamic nature of electronic component stocking, it’s advisable to check on findchips.com for the current stock availability and pricing.
To explore alternatives to the LTV-356T, the same link can be used to navigate and find a range of other Optocoupler components that might offer different features that could better suit specific application needs.