LTV-817S-TA1 by Lite-On Semiconductor Corporation

Overview of LTV-817S-TA1 by Lite-On Semiconductor Corporation

The LTV-817S-TA1 by Lite-On Semiconductor Corporation is a transistor output Optocoupler featuring high isolation voltage of up to 5000V, packaged in a surface mount, RoHS compliant, DIP-4 design. It operates as a DC-in, single-channel transistor with DC output, encapsulated in a 4-pin PDIP SMD package. The part ensures safe data and signal transfer between different voltage potentials and regions within electronic devices, allowing for robust data transfer while preventing high voltage from affecting the low voltage side of the circuit.

This component is marked as active in its lifecycle and is manufactured with environmental safety in mind, being RoHS (Restriction of Hazardous Substances) and REACH compliant. Its operational parameters include a forward voltage maximum of 1.4V, with a forward current maximum of 0.05A, and an impressive operating temperature range from -50°C to +110°C, making it quite versatile for varying operational environments. Additionally, the LTV-817S-TA1 features a quick response time maximum of 0.000018 seconds and a nominal current transfer ratio of 50%, efficiently balancing performance with safety.

Industry Applications for LTV-817S-TA1

Given its electrical and physical characteristics, the LTV-817S-TA1 is potentially suitable for a diverse range of industries. Below are several potential applications that might utilize this component, assuming thorough analysis and verification by pertinent engineering and design teams:

  • Consumer Electronics: The device might be used in various consumer electronics like smart home systems or appliances where interfaces between high voltage mains and low voltage control units are necessary. Its robust isolation helps in ensuring that digital controllers can operate safely even when interfaced with high-voltage systems.
  • Energy and Power Systems: In energy management systems, this Optocoupler could be used for interfacing between high voltage power rails and low voltage monitoring systems. Its significant isolation voltage and operating temperature range make it a potential candidate for robust environmental conditions.
  • Robotics and Drones: Robotics systems, which require precise control and safety mechanisms between sensors, actuators, and control units, could potentially utilize such an optocoupler to avoid interference and electrical faults that might arise from different parts of the system.

These potential applications are illustrative and would need detailed evaluation against specific standards and system requirements before implementation.

About Lite-On Semiconductor Corporation

Lite-On Technology Corporation, a leading company in the optoelectronics and semiconductor industry, has a reputation for producing high-quality, reliable components widely recognized across various electronics sectors. The LTV-817S-TA1 is an excellent example of the company’s commitment to innovation in the field of Optocouplers. Lite-On’s products often emphasize operational efficiency, environmental compliance, and advanced technical specifications, factors integral to modern electronic applications. The Corporation’s broader product range in Optoelectronics including other similar parts enhances its provision to meet diverse industrial needs effectively.

Where to Find LTV-817S-TA1 by Lite-On Semiconductor Corporation

To locate LTV-817S-TA1 for purchase, prospective buyers should check availability and current pricing on findchips.com. This site can provide updated stock levels and pricing from various distributors. Historically, the part has been available from multiple suppliers including Win Source Electronics, New Advantage Corporation, Chip Stock, and Avnet Asia. For alternative parts, individuals might consider using the Optocoupler link to explore other similar items from Lite-On Semiconductor Corporation or different manufacturers available in the market.

Compare pricing for LTV-817S-TA1 and other Optocoupler / Optoelectronics at findchips.com