LTV-817S-TA1-C by Lite-On Semiconductor Corporation

Overview of LTV-817S-TA1-C by Lite-On Semiconductor Corporation

The LTV-817S-TA1-C is a single-channel transistor output optocoupler, designed for surface mount applications. It features an isolation voltage of up to 5000 V, which allows it to provide effective electrical isolation between its input and output, a critical attribute for various electronic designs. This part adheres to RoHS compliance, making it suitable for environmentally conscious manufacturing processes. It comes in a DIP-4 packaging, which allows for convenient mounting and integration into larger circuitry. The device boasts a current transfer ratio (CTR) of 200% (nominal), indicating that it is expected to efficiently transfer input current to output current.

Manufactured by Lite-On Semiconductor Corporation, the LTV-817S-TA1-C is noted for its robust performance in electrical isolation and signal transfer, with a dark current maximum rating of 100 nA, a forward voltage maximum of 1.4 V, and a forward current maximum of 50 mA. The component operates effectively over a temperature range from -30 °C to +110 °C, offering flexibility for applications in various environments. The part is recognized by UL and approved by VDE, which may provide additional confidence in its reliability and performance. The factory lead time for this component is currently listed at 8 weeks.

Industry Applications for LTV-817S-TA1-C

Considering the characteristics of the LTV-817S-TA1-C, several industries might find this component useful in their applications. Below are some potential industry applications:

  • Consumer Electronics: The optocoupler could potentially be used in consumer electronics such as televisions and audio systems to isolate different stages of signal processing and protect sensitive components from high-voltage spikes.
  • Transportation and Logistics: In transportation systems, the LTV-817S-TA1-C might be utilized in control systems to isolate control signals from high-power components, improving overall safety and reliability in vehicles.
  • Energy and Power Systems: The component’s high isolation voltage could be advantageous in power supply designs, where it might be used to isolate control circuits from the high-voltage section of power converters and inverters.
  • Robotics and Drones: In robotics, this optocoupler could potentially be involved in feedback systems where isolation is required between sensors and control circuitry, ensuring robust operation and protection of delicate components.
  • Aerospace and Defense: If utilized in applications requiring high reliability and isolation, the LTV-817S-TA1-C could serve in military avionics or control systems in drones, benefiting from its UL recognition and VDE approval for increased confidence in performance.

These potential industry applications are only conceptual and illustrative. Each use case should undergo thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation has established itself in the optoelectronics field, particularly known for manufacturing various types of optoelectronic components, including the LTV-817S-TA1-C. The company specializes in developing products that provide electrical isolation and signal management, which are crucial for modern electronic designs. Various optocouplers and phototransistors follow stringent quality and compliance standards, including the RoHS directive and other relevant regulations.

In addition to the LTV-817S-TA1-C, Lite-On Semiconductor Corporation produces a range of similar optocouplers designed for diverse applications across different industries, further solidifying its presence in the optoelectronics market. Their focus on quality assurance and certification ensures that their products meet the rigorous demands of various applications.

Where to Find LTV-817S-TA1-C by Lite-On Semiconductor Corporation

To purchase the LTV-817S-TA1-C, interested buyers should research options available on findchips.com. This site provides a comprehensive overview of various distributors where this part has historically been available. Notable distributors include:

  • Win Source Electronics
  • DigiKey
  • Future Electronics
  • Arrow Electronics

It is important to check findchips.com for current stock levels and pricing before making any purchasing decisions. The site also offers features to find alternate parts within the Optocoupler category, allowing for broader options in case the LTV-817S-TA1-C is unavailable.

Compare pricing for LTV-817S-TA1-C and other Optocoupler / Optoelectronics at findchips.com