Overview of LVR008NK by Littelfuse Inc.
The LVR008NK by Littelfuse Inc. is a PTC (Positive Temperature Coefficient) thermistor notable for its through-hole mount and radial leaded configuration. This part follows the ROHS compliance, enhancing its suitability in environments where hazardous substances are restricted. The LVR008NK is part of the Polyswitch LVR series and features a holding current of 80mA, a tripping current of 190mA, and a maximum voltage rating of 240VAC. The operational temperature range is broad, spanning from -40°C to 85°C, making it versatile for varying thermal environments.
This component is safeguarded by numerous standards, including certifications from CSA, TUV, and UL. Its physical characteristics place it within a radial, disk-shaped package which measures 12.4mm in height, 7.2mm in length, and 4.6mm in width. This design ensures that it can be easily incorporated into various electronic assemblies without the need for surface mounting, highlighted by its bulk packing method.
Industry Applications for LVR008NK
Given the specifications and features of the LVR008NK, it potentially supports various industry applications. Here are some illustrative uses across different sectors:
- Consumer Electronics: The LVR008NK might be applied in consumer electronics where thermal management is critical such as in power supplies, battery packs, or charging systems. The device’s capacity to handle significant voltage levels while maintaining stable performance in a wide temperature range potentially supports extended device longevity and safety.
- Energy and Power Systems: In power systems, such as power meters or uninterrupted power supplies (UPS), the thermistor could potentially act as a protection component, preventing overheating and contributing to system stability and efficiency.
- Renewable Energy: Within renewable energy applications like solar inverters or wind turbine controllers, the LVR008NK might be used to safeguard sensitive circuits from temperature fluctuations and electrical overloads, potentially improving the reliability and performance of renewable energy installations.
- Automotive: The automotive sector could potentially utilize this component in vehicle power distribution units or in climate control systems, provided the design meets specific industry standards and requirements.
These potential industry applications are merely conceptual and require thorough analysis and verification by engineering teams to adhere to standards and application specifications.
About Littelfuse Inc.
Littelfuse Inc. is an established manufacturer in the electronics industry, particularly known for its broad range of protective and safety components. In the realm of Non-linear Resistors, Littelfuse showcases its expertise through products like the LVR008NK, among others. These components are designed to offer functionality across multiple applications, attributing to Littelfuse’s commitment to quality and durability. The company’s offerings don’t just stop at individual parts; they extend to comprehensive solutions that address circuit protection needs across various sectors.
Where to Find LVR008NK by Littelfuse Inc
For accurate and up-to-date information regarding where to purchase the LVR008NK, it is advisable to research on findchips.com. On our website, you can also explore more about Non-linear Resistors to find alternatives that might meet your specific needs. Historically, LVR008NK has been distributed through channels such as TME, TTI, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, it’s crucial to check current stock levels and pricing directly on findchips.com.