LWK107BJ105MVHT by TAIYO YUDEN

Overview of LWK107BJ105MVHT by TAIYO YUDEN

The LWK107BJ105MVHT is a multicomp chip capacitor from TAIYO YUDEN, tailored for general purpose applications. It features a capacitance of 1 µF with a voltage rating of 10 V, and a tolerance specified at ±20%. It is built using X5R dielectric material, known for its stability and performance within the -55°C to +85°C temperature range. This capacitor comes in an 0603 package size which is approximately 1.6 mm wide, 0.8 mm long, and 0.5 mm high. The package style is surface mount, and it adheres to the size code of 0306.

Compliant with RoHS and REACH regulations, this part is a reliable choice for designs requiring environmental compliance. Moreover, it is AEC-Q200 qualified, making it suitable for automotive applications where robustness and quality are crucial. Although the part lifecycle is marked as “Not Recommended,” it still carries the EAR99 ECCN code, indicating that it generally does not require a license for export.

Industry Applications for LWK107BJ105MVHT

The LWK107BJ105MVHT is versatile in its applicability across various high reliability and demanding fields. Here are a few potential fields where this component might be utilized:

  • Aerospace and Defense: This capacitor could potentially be used in non-critical systems or subsystems within aerospace technologies. Its operation under extreme temperatures and compliance with AEC-Q200 standard means it could offer reliability in harsh environments, albeit further analysis would be required to confirm suitability for specific aerospace or defense applications.
  • Renewable Energy: In renewable energy systems, particularly in power management circuits within wind or solar power installations, this capacitor may be utilized due to its stable electrical properties under varying environmental conditions. It could help in smoothing and filtering applications, though specific engineering evaluation is needed.
  • Environmental Monitoring: Devices used in environmental monitoring systems, which are exposed to fluctuating temperatures, might benefit from integrating this capacitor. Its ability to function in a broad range of temperatures and stable capacitance can contribute to the reliability of such instruments.

Note that these potential industry applications are conceptual illustrations and require detailed verification by design and engineering teams to ensure compliance with industry-specific standards and application requirements.

About TAIYO YUDEN

TAIYO YUDEN is a pioneer in the field of electronic components, particularly in the realm of capacitors. Known for their Ceramic Capacitors, TAIYO YUDEN products are valued for their high quality, reliability, and innovation. Their capacitors, such as LWK107BJ105MVHT and many others, are extensively used in diverse industries ranging from consumer electronics to automotive applications. The company is committed to delivering products that meet rigorous international standards, underscored by their adherence to protocols like RoHS, REACH, and AEC-Q200.

Where to Find LWK107BJ105MVHT by TAIYO YUDEN

To locate the LWK107BJ105MVHT, visiting findchips.com is highly recommended. Here, you can directly access current stock levels and pricing information from various distributors. This capacitor has historically been available through distributors such as TTI, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To find alternate parts to LWK107BJ105MVHT or other capacitors offered by TAIYO YUDEN or other manufacturers, exploring other listings under Ceramic Capacitors on findchips.com can be beneficial.

Compare pricing for LWK107BJ105MVHT and other Ceramic Capacitors at findchips.com