Overview of LX5586HLL-TR by Microchip Technology Inc.
The LX5586HLL-TR by Microchip Technology Inc. is a Radio Frequency (RF) and Baseband Circuit, specifically designed to address the needs of the burgeoning 5G networks. This component is housed in a compact 2.5mm x 2.5mm package, operates at a nominal 5V, and is designed to fit into very tight spots in telecom equipment. Notably, its packaging is a chip carrier with a heat sink or slug, crafted for a very thin profile, thereby making it an ideal selection for devices where space and thermal management are critical.
This component falls within the Cellular Telephone Circuits subcategory, a pivotal segment of Telecommunication Circuits necessary for ensuring seamless connectivity in cellular networks, particularly in the evolving landscape of 5G technology. With features such as an industrial temperature grade range from -40°C to 85°C, minimal seated height (0.5mm), and support for surface mounting technology, the LX5586HLL-TR is engineered to meet the stringent requirements of contemporary telecommunication devices. Its compliance with RoHS and REACH speaks to its environmental suitability, while the ECCN code “EAR99” ensures a broad scope of international applicability without significant export restrictions.
Industry Applications for LX5586HLL-TR
The LX5586HLL-TR is positioned to serve a broad spectrum of applications across various industries due to its advanced RF and baseband capabilities tailored for 5G applications. While its potential usage spans across multiple domains, a few key industries stand out:
- Consumer Electronics: In the consumer electronics sector, this part could potentially be integrated into devices such as smartphones, tablets, and wearables, especially those requiring 5G connectivity. Its compact size and high performance make it ideal for mobile applications where space and power efficiency are paramount.
- Internet of Things (IoT): IoT devices, ranging from smart home gadgets to industrial sensors, stand to benefit significantly from the high-speed and low-latency features of 5G networks. The LX5586HLL-TR could thus serve as a core component in IoT gateways and modules, paving the way for enhanced connectivity and smarter IoT ecosystems.
- Computing and Data Storage: With the shift towards edge computing and the demand for faster data transmission, computing and data storage systems could incorporate the LX5586HLL-TR to facilitate enhanced wireless communication between data centers and edge devices.
- Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Additionally, while automotive applications are mentioned, the lack of explicit mention of AEC-Q100, AEC-Q101, or AEC-200 compliance in the part’s attributes suggests a cautious approach to automotive applications.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. In the realm of Telecommunication Circuits, and more specifically, Cellular Telephone Circuits, Microchip has established a reputation for providing comprehensive solutions that enable enhanced communication capabilities and connectivity. The company’s extensive portfolio, including the LX5586HLL-TR, underscores its commitment to innovation, quality, and support across various telecommunication applications. Their products are designed to cater to the needs of both the rapidly evolving consumer electronic markets as well as more specialized sectors like industrial controls and automotive systems, always ensuring that performance does not compromise power efficiency and reliability.
Where to Find LX5586HLL-TR by Microchip Technology Inc
For those interested in procuring the LX5586HLL-TR component, Findchips.com offers a comprehensive platform for checking real-time stock levels, pricing, and available distributors. Specifically, within the realm of Cellular Telephone Circuits, Findchips.com facilitates the discovery of alternate parts that might be offered by Microchip Technology Inc or other manufacturers. Historically, this part has been available through distributors such as Ameya Holding Limited, Microchip Technology Inc, EBV Elektronik, and DigiKey. However, readers are advised to visit Findchips.com to confirm current availability from these or other distributors.