Overview of LXES1UTAA1-157 by Murata Manufacturing Co Ltd
The LXES1UTAA1-157 by Murata Manufacturing Co Ltd is a Trans Voltage Suppressor Diode characterized by its 6V reverse working maximum voltage (VRWM) and bidirectional functionality. This part is crafted using silicon in a DFN1006 package with 2 pins dedicated to ESD protection. It’s noteworthy for its compliance with RoHS standards, indicating adherence to specific environmental criteria in its manufacturing process. The component’s package description is defined as DFN1006, 2 PIN – a compact format beneficial in space-constrained applications. Key attributes include a breakdown minimum voltage of 7V and an operational temperature range from -40 °C to 85 °C, making it adaptable to a variety of environmental conditions. It’s equipped for surface mounting, aligning with current assembly techniques for streamlined manufacturing. The device employs avalanche technology, providing robust protection against transient voltage spikes.
Industry Applications for LXES1UTAA1-157
Given its specifications, the LXES1UTAA1-157 might find utility across a diverse array of industries. Its primary function is to offer protection against electrostatic discharge (ESD), making it an indispensable component in safeguarding sensitive electronic circuits. Below are hypothetical applications across different sectors, illustrating the part’s versatility. It’s important to note that these potential industry applications should only serve as concepts. Engineering and design teams should perform thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
- Space Technology: In the demanding environment of space technology, components must withstand extreme conditions, including significant temperature fluctuations and high levels of radiation. The LXES1UTAA1-157 could potentially be used in satellite communication systems or onboard instruments to protect them from ESD, leveraging its wide operational temperature range and robust build.
- Energy and Power Systems: Within energy generation and distribution systems, especially in renewable energy applications like solar panels or wind turbines, ESD protection ensures longer lifespans and enhanced reliability. This device might be integrated into the electronic control systems that manage power flow or monitor system performance.
- Transportation and Logistics: Electronic systems within transportation infrastructure, such as traffic management systems or vehicle diagnostics tools, need ESD protection to maintain functionality. The LXES1UTAA1-157’s bidirectional characteristics and compact size make it suitable for protecting these vital components against transient voltages that can occur during operation or due to external environmental factors.
These industry applications, yet hypothetical, underscore the importance of selecting the right component for ESD protection in a range of electronic systems. Note that these scenarios require explicit validation for each specific use case.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. stands as a preeminent figure in the production of electronic components, particularly known for its innovations in Transient Suppressors and diodes. The company has established a reputation for reliability, quality, and technological advancement in the field of passive electronic components. The LXES1UTAA1-157 is among Murata’s offerings designed to protect sensitive electronic equipment from electrostatic discharge. Murata’s portfolio extends beyond this particular part, encompassing a wide variety of electronic components that cater to the evolving needs of industries ranging from consumer electronics to automotive and beyond. Their commitment to research and development ensures they remain at the forefront of electronic components technology, offering parts like the LXES1UTAA1-157 that meet and exceed industry standards.
Where to Find LXES1UTAA1-157 by Murata Manufacturing Co Ltd
For individuals and organizations looking to procure LXES1UTAA1-157, leveraging a platform like findchips.com provides a centralized avenue to check real-time availability and pricing information. At findchips.com, users can also find additional Transient Suppressors that might be more suited to specific requirements, offered by Murata Manufacturing Co Ltd or other manufacturers. Previously, distributors such as Sense Electronic Company Limited, Chip1Stop, Avnet Abacus, TTI, and others have been sources for this part. However, stock levels and specific offerings can fluctuate, making it essential to utilize platforms like findchips.com to get the most up-to-date information on availability and to compare options efficiently.