Overview of LXML-PWC1-0100 by Lumileds
The LXML-PWC1-0100 by Lumileds is a high-intensity single color LED, characterized by its cool white illumination and compact surface mount form. It has a robust luminous flux of 100 lumens at a test current of 350mA and offers a forward voltage typical of 3.2V. Boasting a color temperature near 6500K (Kelvin), it falls into the daylight white light spectrum, providing excellent visibility and color quality. The LED maintains a wide viewing angle of 120 degrees which is suitable for uniform light distribution. Compliant with Rohs standards, it utilizes eco-friendly materials ensuring minimization of hazardous substances and high reliability. Further supporting its durable attributes is its operation temperature range from -40°C to 135°C, making it adaptable to varying environmental conditions.
Industry Applications for LXML-PWC1-0100
Potential industry applications for the LXML-PWC1-0100 are vast due to its versatile performance characteristics. However, it is essential for engineering and design teams to perform their analysis and verification to ensure adherence to industry standards and specific application requirements. Here are some illustrative applications:
- Healthcare: The LXML-PWC1-0100 might be utilized in medical diagnostic equipment where high reliability and consistent color quality are critical. The LED’s cool white light could potentially enhance the visualization capabilities of clinical diagnostic devices, contributing to accurate patient assessment.
- Electronic Manufacturing: In the manufacturing of electronic displays and light panels, the cool white illumination of this LED could be beneficial for achieving high brightness and excellent color consistency, key factors in consumer electronics such as smartphones and televisions.
- Renewable Energy: For solar-powered lighting solutions which require efficient and reliable performance under varying operating temperatures, the robust thermal properties of the LXML-PWC1-0100 might offer superior performance, ensuring long-term stability and minimal light output degradation over time.
These examples are conceptual and illustrative, requiring proper validation for commercial application.
About Lumileds
Lumileds is a prominent company in the field of optoelectronics, specializing in the development of Visible LEDs. The company is known for producing LEDs that offer high performance, long life expectancy, and energy efficiency. Its products, such as the LXML-PWC1-0100, are testament to its commitment to innovation and quality. Lumileds consistently strives to meet the diverse needs of industries where superior light quality and reliability are demanded. They offer a range of LEDs which are used in everything from automotive lighting to smart lighting solutions.
Where to Find LXML-PWC1-0100 by Lumileds
For those looking to procure the LXML-PWC1-0100 LED by Lumileds, it is recommended to visit findchips.com to review current stock levels and pricing. While this part has historically been available through several distributors such as Win Source Electronics, New Advantage Corporation, Quest Components, and DigiKey, availability can vary. To find alternate parts that might be offered by Lumileds or other manufacturers, the Visible LEDs category on findchips.com provides a comprehensive list to explore.