Overview of LZ1-00CW02-0055 by ams OSRAM Group
The LZ1-00CW02-0055 is a single color LED featuring a cool white light output at a color temperature of approximately 5500K. This component is designed with a compact size of 3.2 mm in diameter, making it suitable for a variety of applications where space is a constraint. The LED has a maximum forward current of 1.2 A and a maximum forward voltage of 3.8 V, which allows for efficient operation in high-performance environments.
Specifically, the product is manufactured by ams OSRAM Group, a known player in the optoelectronics field. The configuration of this LED is surface mount with a total of four terminals, allowing for straightforward integration into various circuit designs. The operational temperature range for the LZ1-00CW02-0055 spans from -40 °C to 150 °C, making it robust enough to handle various environmental conditions that might be encountered across different applications.
The part is compliant with the ROHS directive and has a life cycle status marked as active. It comes packed using a tape and reel method, with a factory lead time of approximately 12 weeks. The viewing angle of this LED is measured at 95 degrees, enabling effective light distribution in the desired area, which is a critical aspect when considering the placement of lighting components in a design.
Industry Applications for LZ1-00CW02-0055
The versatility of the LZ1-00CW02-0055 makes it suitable for a range of industrial applications. Below are some potential industries where this LED might be utilized:
- Consumer Electronics: The cool white LED could potentially be used in a variety of consumer electronics such as televisions, monitors, or LED displays to enhance brightness and improve color accuracy. Its compact size allows integration in devices where space is limited, and the efficient operation characteristics are well-suited for devices requiring consistent performance.
- Smart Cities: In smart lighting systems deployed in urban environments, the LZ1-00CW02-0055 LED could enhance street lighting solutions. The energy efficiency, coupled with the robustness to withstand varying temperatures, makes it a functional choice for maintaining illumination standards in public areas.
- Robotics and Drones: In the field of robotics and drones, this LED might be utilized as part of the sensor or communication systems. Its small size and surface mount characteristics allow for easy integration into compact designs, which is often essential in drone applications.
- Telecommunications: The LED could potentially find use in telecommunication devices, particularly in indicators or alerts. Given its forward current capacity, it might serve in signaling components, thus enhancing communication efficiency.
- Industrial Automation: The LZ1-00CW02-0055 could also be integrated into devices used for industrial automation, providing necessary visual feedback signals in machinery operations. Its operational temperature range can contribute to reliability in demanding industrial environments.
These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.
About ams OSRAM Group
ams OSRAM Group specializes in photonics, offering a wide range of lighting solutions, particularly in the domain of Visible LEDs within the optoelectronics sector. The company is focused on delivering high-quality semiconductor solutions, and their product portfolio includes various LED types suitable for diverse applications.
The LZ1-00CW02-0055 is indicative of their commitment to providing reliable and efficient lighting solutions. Similar part types include various configurations of LEDs that cater to different color outputs, shapes, and mounting options. The company’s strategic emphasis on innovation allows them to remain competitive, continually adapting their offerings to meet the evolving needs of various markets.
Research Price and Stock for LZ1-00CW02-0055 by ams OSRAM Group on Findchips.com
To determine the current stock and pricing for the LZ1-00CW02-0055, it is advisable to visit Findchips. This platform provides a comprehensive overview of various distributors and their stock availability. Historically, the part has been listed at distributors such as:
- EBV Elektronik
- TTI
- Mouser Electronics
- Avnet Americas
- DigiKey
However, to get the most accurate and updated information regarding stock levels and pricing, it is recommended to check directly on Findchips. This resource can also help you find alternate parts within the Visible LEDs subcategory offered by ams OSRAM Group or other manufacturers.