Overview of M17/113-RG316 by Harbour Industries
The M17/113-RG316 is a communication cable characterized by its single conductor, designed to handle a rated voltage of 1200 V. This coaxial cable features a braid constructed from polytetrafluoroethylene (PTFE), measuring 2.59 mm in diameter, and is specifically built to operate effectively in various demanding environments. The part is manufactured by Harbour Industries LLC, an established entity within the electronics component market.
This cable is particularly suitable for applications requiring robust shielding and high-temperature resistance, with an operating temperature limit of up to 200 °C. The construction consists of stranded wiring, using copper-covered steel for the conductor. The outer jacket is made from FEP (fluorinated ethylene propylene), which enhances flexibility while maintaining excellent chemical resistance. The cable conforms to MIL-DTL-17 standards, reinforcing its suitability for military and other high-reliability applications.
In terms of compliance, the M17/113-RG316 is both RoHS compliant and meets REACH guidelines, which may be critical considerations for engineers and procurement teams looking to align with regulatory requirements. This component’s silver conductor finish may also enhance its performance by improving conductivity.
Industry Applications for M17/113-RG316
The versatility of the M17/113-RG316 makes it applicable in various industries. Below are a few potential use cases where this part might be advantageous:
- Telecommunications: The M17/113-RG316 may find use in communication systems that require reliable signal transmission, such as antennas and RF components. Its capability to handle high voltage and temperature could support telecommunications infrastructure, ensuring long-term reliability.
- Aerospace and Defense: With its compliance to military specifications (MIL-DTL-17), this component might be employed in defense applications, including avionics and tactical communication systems. The robust construction and excellent shielding could protect sensitive signaling equipment from interference.
- Industrial Automation: In automated systems, where communication between sensors and control units is crucial, M17/113-RG316 could potentially serve as a flexible wiring option. Its durability and high-temperature rating might be beneficial in environments with severe thermal conditions.
- Medical Imaging: While specific standards for medical use are not mentioned, the M17/113-RG316 could potentially be utilized in applications involving medical imaging equipment, given its excellent shielding and thermal tolerance, which are essential for high-frequency signal integrity.
- Consumer Electronics: The cable might be leveraged in high-performance consumer electronics that require stable signal transmission, such as high-definition video equipment. Its coaxial design could be conducive to minimizing signal loss.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About Harbour Industries
Harbour Industries LLC specializes in the manufacturing of wire and cable products, particularly focusing on markets that require high-reliability solutions. They are known for delivering products that meet stringent military specifications and other industry standards. The M17/113-RG316 is one of their offerings in the field of communication cables, alongside other products that may fall under the Wires and Cables category. Their commitment to quality is evidenced by the compliance of products like the M17/113-RG316 with both RoHS and REACH regulations, making them viable options for applications demanding regulatory compliance.
Where to Find M17/113-RG316 by Harbour Industries
For those interested in procuring the M17/113-RG316, it is advisable to conduct research on findchips.com, where you can check for availability and pricing. Historical distributors where this part has been available include:
- Quest Components
- Verical
- Arrow Electronics
However, stock levels may fluctuate, so it’s crucial to verify current availability on findchips.com. The site also provides a platform to explore alternative parts under the category of Wires and Cables that might be offered by Harbour Industries or other manufacturers.