Overview of M17/176-00002 by Cinch Connectivity Solutions
The M17/176-00002 is a twinaxial cable featuring a 24 AWG gauge and a length of 500 feet. This type of cable is categorized under the electronic parts subcategory of Wires and Cables in the broader category of Connector Support. The cable is designed with a Teflon jacket, which is commonly utilized for its favorable properties in a variety of applications, ensuring durability and excellent performance. It is an essential component in communications, particularly where high-frequency signal integrity is critical.
Manufactured by Cinch Connectivity Solutions, the M17/176-00002 demonstrates compliance with certain military specifications, making it suitable for use in demanding environments, such as aerospace and defense. With a rated voltage of up to 750,000 V, this twinaxial cable provides robust electrical performance. In terms of construction, it features stranded conductors that facilitate flexibility and ease of termination. However, it should be noted that the cable does not have shielding, which could limit its application in environments with high electromagnetic interference.
This part has a number of important attributes, including a diameter of 3.28 mm and the fact that it is ROHS compliant, affirming that it meets environmental regulations regarding hazardous substances. However, it does not conform to REACH regulations, indicating a need for careful consideration in applications where compliance is critical. The part is currently marked with an active life cycle code, signifying its ongoing availability for procurement.
Industry Applications for M17/176-00002
The M17/176-00002 could potentially find applications across various industries. Below are some possibilities based on its characteristics and capabilities:
- Telecommunications: The twinaxial design is particularly useful in communication networks, where it could be employed in data centers or telecommunications equipment to carry high-frequency signals with low signal loss. The absence of shielding might limit its use in high-interference zones, but it may still be functional in dedicated systems designed to mitigate such issues.
- Aerospace and Defense: Given its compliance with military specifications, the M17/176-00002 could be utilized in aerospace applications where reliable signal transmission is critical. This may include communication systems within aircraft or onboard electronics that require high voltage ratings and strong environmental resilience.
- Industrial Automation: In industrial settings, the cable might be employed in control systems or sensors that require reliable signal communication over distances. The robust construction and Teflon jacket could provide durability in harsh operating conditions.
- Consumer Electronics: Although typically associated with more industrial applications, the cable could potentially be adapted in consumer electronics that utilize high-frequency signals, such as in video or audio transmission systems.
It is essential to note that these potential industry applications are only conceptual and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Cinch Connectivity Solutions
Cinch Connectivity Solutions offers a wide range of connectivity products, including Wires and Cables, with a strong emphasis on reliability and performance. The company specializes in manufacturing components that cater to high-performance environments such as telecommunications, aerospace, defense, and industrial automation. Among their offerings, the M17/176-00002 twinaxial cable exemplifies their commitment to quality and innovation.
Cinch produces various other related parts that fall under the same category, focusing on ensuring that the products meet rigorous application standards. Their expertise in connector support and cable solutions ensures that customers can find reliable options for their specific engineering needs.
Research Price and Stock for M17/176-00002 by Cinch Connectivity Solutions on Findchips.com
For those interested in procuring the M17/176-00002, it is recommended to conduct a search for stock and pricing at Findchips. This platform provides a comprehensive overview of availability from various distributors. Historically, the part has been available at distributors such as Mouser Electronics and DigiKey, but current stock levels can vary, so visiting Findchips will provide the latest status.
Findchips also offers the option to explore alternate parts in the Wires and Cables category, helping engineers and procurement teams discover other viable options from Cinch Connectivity Solutions or similar manufacturers that could meet their application requirements.