Overview of M20-6102045 by Harwin
The M20-6102045 is a board connector that features 40 contacts arranged in two rows. Designed with a male, straight orientation, this connector utilizes a solder termination method and includes a locking feature for secure mating. Its black insulator adds to the robust aesthetics while ensuring that the device is lead-free, aligning with current environmental regulations.
This product is part of the PC/104 standard, specifically designed for stacking modular computer systems. With a pitch of 0.1 inches and a RoHS compliance, the M20-6102045 serves as a reliable choice for applications requiring high-density, inter-board connections. Notable attributes include a solder terminal for durable connections, and phosphor bronze contact material to ensure reliable, long-lasting conductivity with a gold-plated termination that offers enhanced corrosion resistance. The connector operates efficiently across a temperature range from -55 °C to +105 °C, suitable for various environmental conditions.
Industry Applications for M20-6102045
The versatility of the M20-6102045 might make it suitable for numerous high-tech industry applications. Below are some potential industries where this connector could be utilized, highlighting the need for precise and reliable interconnect solutions:
- Internet of Things (IoT): In IoT devices, reliable data transmission is crucial. The M20-6102045 might be used in IoT hubs or other communication equipment where compact, reliable connections are necessary.
- Industrial Automation: For industrial environments where equipment must withstand wide temperature variations and require robust interconnections, this connector could possibly be employed for control systems and sensors.
- Aerospace and Defense: Given its operating temperature range and robust design, this connector might potentially suit applications in aerospace electronics where durable and dependable connections are critical.
- Consumer Electronics: This connector might find potential applications in consumer electronics devices, especially in modular systems where upgradability and serviceability are needed.
- Education and Research: In educational settings and research labs where frequently modified setups are common, connectors like the M20-6102045 might be used for interfacing a variety of experimental and testing equipment.
It is important to note that these potential industry applications are conceptual and require thorough verification by engineering and design teams to ensure compliance with specific standards and reliability in the intended application.
About Harwin
Harwin is a well-recognized manufacturer in the electronics industry, particularly known for its broad range of connectors including the Headers and Edge Type Connectors. Harwin specializes in high-reliability connectors, with products such as the M20-6102045 that cater to a spectrum of technological applications, from commercial electronics to high-end aerospace and defense systems. The company emphasizes innovation in its connector solutions, ensuring they meet stringent requirements with regards to durability, performance, and environmental compliance.
Where to Find M20-6102045 by Harwin
To find M20-6102045 or explore alternate components, you can start your search on findchips.com. If looking for this specific connector, visit the comprehensive listings under Headers and Edge Type Connectors on Findchips for up-to-date stock levels and pricing. Historically, this part has been available from distributors like Avnet Abacus, Powell Electronics, TTI, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, stock availability and pricing are subject to change, so it is recommended to check the current situation directly through findchips.com.