M20-7812045 by Harwin

Overview of M20-7812045 by Harwin

The M20-7812045 is a board connector designed for various electronic applications. This particular connector features a receptacle with a configuration of 40 positions and is built in a 2-row arrangement, which provides flexibility in connecting multiple circuits efficiently. The terminal pitch is standardized at 2.54 mm, making it suitable for most PCB designs that require such spacing.

Manufactured by Harwin PLC, this part is known for its surface mount contact termination type, which allows for a streamlined assembly process on printed circuit boards. The contact material is made of phosphor bronze, which balances conductivity and durability, while the contact plating is gold, enhancing corrosion resistance and ensuring reliable connections. The M20-7812045 is compliant with RoHS regulations, indicating that it is free from hazardous substances, making it suitable for environmentally sensitive applications.

The connector is classified as active within the part life cycle, suggesting that it is currently in production and available for procurement. It is also compliant with various industry standards, though it does not conform to specific military or IEC standards, which may be important considerations depending on your application needs. At the time of writing, additional details related to factory lead time have not been provided.

Industry Applications for M20-7812045

The M20-7812045 connector’s versatile design lends itself to several potential industry applications. Below are a few examples where this part might find its utility, recognizing that actual applications will require analysis and verification by engineering teams:

  • Industrial Automation: The connector may be used in control systems and machinery interfaces, potentially aiding in sensors or actuators that require reliable connections under various environmental conditions.
  • Internet of Things (IoT): The compact design and reliable electrical performance could make this connector suitable for IoT devices, especially where space is limited, like in smart sensors or connected appliances.
  • Consumer Electronics: Applications in consumer electronics, such as laptops and smartphones, might utilize this connector to interface with various internal components, allowing for efficient connections that support high-density layouts.
  • Telecommunications: The M20-7812045 may also be applicable in networking equipment where reliable and compact connectors are required for data signaling, such as in routers and switches.
  • Automotive (conditional): If automotive standards are relevant, this connector could possibly be integrated into various electronic control units within vehicles, given its reliable structure and potential compliance with relevant regulations.

It is important to note that these suggested applications are conceptual and illustrative; each use will require thorough examination and testing to ensure adherence to industry standards and specific application requirements.

About Harwin

Harwin PLC is recognized for its extensive range of interconnect solutions, particularly in the field of Headers and Edge Type Connectors. The company is noted for producing high-reliability connectors that can withstand demanding conditions. Their products, including the M20-7812045, are utilized across various sectors, ensuring that connectivity is both secure and efficient. Harwin emphasizes quality and compliance, producing parts that often meet or exceed industry standards.

In addition to the M20-7812045, Harwin has a broad portfolio that includes various connector types suited for different applications. This enables engineers and designers to select components tailored to their specific needs, making Harwin a key player in the connector market.

Where to Find M20-7812045 by Harwin

M20-7812045, it is advisable to start with a search on findchips.com to assess the latest availability and pricing information. This site can also be used to explore other options within the Headers and Edge Type Connectors category, potentially highlighting alternative parts offered by Harwin or other manufacturers.

The M20-7812045 has historically been available from several distributors, including:

  • Avnet Abacus
  • Powell Electronics
  • TTI
  • Mouser Electronics
  • DigiKey
  • Newark

However, stock levels and pricing can fluctuate, so consult findchips.com for the most up-to-date information.

Compare pricing for M20-7812045 and other Headers and Edge Type Connectors at findchips.com