Overview of M20-9990246 by Harwin
The M20-9990246 by Harwin is a board connector featuring 2 contacts in a single row configuration. This male connector boasts a straight orientation with a pitch of 0.1 inches (2.54 mm) and utilizes solder terminals for connection. It’s designed with a locking feature and comes with a black insulator. As a part of the M20 series, this connector is specified for through-hole mount applications. Its unshrouded connector system is targeted for board-to-board connections. This connector supports a wide operating temperature range from -40 °C to 105 °C, making it versatile for various applications. Moreover, the M20-9990246 is compliant with RoHS (Restriction of Hazardous Substances), indicating that it is manufactured with environmentally safe materials.
Additionally, the connector exhibits an insulation resistance of 1000000000 Ω and can withstand dielectric voltages up to 750VAC, demonstrating its reliability and safety in electrical isolations. Its contact finish termination is tin with a nickel barrier, which along with a contact resistance of 30 mΩ, ensures a consistent and stable electrical connection. Rated for a current of 3 A, this connector is suited for low to moderate power requirements. With features like a polarized housing for accurate alignment and UL 94V-0 flammability rating, the M20-9990246 is engineered for general-purpose applications where durability and reliability are crucial.
Industry Applications for M20-9990246
The M20-9990246 connector has been identified as particularly suitable for “Industrial Automation” among other possible applications. Its array of features makes it a potentially integral part of various industry sectors. While these applications are conceptual, engineering and design teams should analyze and verify their suitability:
- Industrial Automation: In environments where machinery requires secure and reliable connections, the M20-9990246 could potentially be utilized in control systems, sensors, and actuators.
- Consumer Electronics: Due to its compact size and RoHS compliance, this connector might find its way into home appliances, gaming consoles, or personal computers as a part of power or data transmission systems.
- Telecommunications: The robust construction and environmental compliance make it suitable for use in networking devices like routers, switches, or modems that need reliable connections for signal integrity.
- Renewable Energy Systems: With its wide operating temperature range and high insulation resistance, it might be used in connections within solar panels, inverters, or battery management systems in renewable energy installations.
These potential applications are illustrative and require further analysis and verification by engineering and design teams considering the specific requirements of their projects.
About Harwin
Harwin is a reputable manufacturer in the realm of electronic connectors, known for its wide range of high-quality connectors, including those within the Headers and Edge Type Connectors category. Harwin’s commitment to innovation and quality is evident in their diverse product offerings, catering to various industrial, consumer, and telecommunications applications. The M20-9990246 is just one example of Harwin’s dedication to providing versatile and durable connectors that meet rigorous industry standards. Harwin connectors are widely recognized for their reliability, durability, and performance, making them a popular choice among engineers and designers for applications ranging from simple board-to-board connections to complex multi-interface solutions.
Where to Find M20-9990246 by Harwin
To procure the M20-9990246 connector, engineering and procurement professionals are encouraged to use findchips.com. This platform provides up-to-date inventory status, pricing, and availability from a wide range of distributors. While historically the part has been available from distributors such as New Advantage Corporation, Avnet Abacus, Sensible Micro Corporation, Powell Electronics, TTI, Quest Components, Mouser Electronics, DigiKey, and Newark, availability can vary. To ensure the best possible option for purchase in terms of price and delivery, users should refer to findchips.com for the most current information.
For those looking for alternatives or similar parts offered by Harwin or other manufacturers, exploring the category of Headers and Edge Type Connectors on findchips.com can provide valuable insights and options. This resource allows for comparison and informed decision-making, providing technical specifications, availability, and pricing across a range of suppliers.