M2012LL4W01 by NKK Switches

Overview of M2012LL4W01 by NKK Switches

The M2012LL4W01 is a bushing mount miniature toggle switch made by NKK Switches. It is characterized by a single pole double throw (SPDT) configuration with switching actions referred to as on-on. The part is equipped to handle a current rating of 6A for alternating current (AC) and 4A for direct current (DC), with voltage ratings of 125V AC and 30V DC respectively. A notable feature of the M2012LL4W01 is its locking lever actuator type, adding an extra level of security to its operation.

The actuator extends 16.50mm in length and is complemented by some other significant properties: non-illuminated configuration, panel mount mounting type, and a solder lug for termination. The required panel cutout for mounting is circular and measures 6.50mm in diameter. The bushing, wearing an M6 x 0.75 thread, aids in robust mounting. The component is noteworthy for its epoxy-sealed terminals, ensuring enhanced durability and resistance against environmental factors.

This part, along with Toggle Switches, includes features such as an actuator made from brass with a chrome finish, and contacts are made of silver alloy with a silver-plating, promising reliable performance with minimal contact resistance of 0.01 mΩ. The switch’s dielectric withstand capability is up to 1500VAC, and its electrical life spans 25,000 cycles. The body and insulation components are made of diallyl phthalate, which is known for its high resistance, aiding the switch’s performance in challenging conditions.

Industry Applications for M2012LL4W01

The M2012LL4W01 can bolster various high-demand applications across several industries due to its robust specifications. Below are a few example industries that might use this toggle switch:

  • Industrial Automation: Within automated production lines, especially in environments requiring reliable switching and high durability against physical and electrical stress, M2012LL4W01 could potentially provide essential functionality in control panels and interface units.
  • Consumer Electronics: Devices requiring user interaction through toggle control, such as home appliances and audio-visual equipment, might utilize such switches for on-off or mode selection functionalities. The non-illuminated, durable lever switch can significantly enhance user experience in appliances demanding high-use durability.
  • Telecommunications: This switch might find its utility in telecommunications equipment where precise, reliable switching for signal routing could be paramount. Its high insulation resistance and operational reliability under varied temperatures make it suitable for sensitive applications.
  • Aerospace and Defense: Given its quality construction and the ability to sustain through wide temperature ranges (-30°C to 85°C), M2012LL4W01 might be viable for use in certain aerospace applications, although specific compliance to aerospace standards needs verification before deployment.

Please note that these potential industry applications are conceptual and would require verification by engineering and design teams against specific application requirements and industry standards.

About NKK Switches

NKK Switches is a recognized leader in the switch manufacturing market, known for its wide range of high-quality Toggle Switches and other switch configurations. Their products, like the M2012LL4W01, often feature robust construction, reliable performance, and innovation in design — aligning with a broad host of application needs in various industries. NKK designs its products with operational efficiency and durability in mind, which is evident from the M2012LL4W01’s detailed specifications such as its moisture-resistant seal and rugged terminal construction.

Where to Find M2012LL4W01 by NKK Switches

For individuals looking to purchase the M2012LL4W01, checking current stock levels and pricing through a reliable distributor is recommended. Historically, this part has been available through distributors like Powell Electronics, TTI, Heilind Electronics – Asia, and element14 Asia-Pacific. To find current availability and competitive pricing, visiting findchips.com will provide the most up-to-date information. For alternative parts, you might also explore other Toggle Switches offered by NKK Switches or other manufacturers.

Compare pricing for M2012LL4W01 and other Toggle Switches at findchips.com