Overview of M22-2010205 by Harwin
The M22-2010205 by Harwin is a board-to-board connector, featuring a male, straight plug format with 2 contacts, 1 row, and a pitch spacing of 0.079 inches. This piece is designed for through-hole mounting and is part of Harwin’s M22 Series. The contacts are made of phosphor bronze and feature a gold finish with a nickel barrier for enhanced durability and conductivity. With a black polyamide insulator, this connector supports a maximum operating temperature of 105°C and a minimum of -55°C. Its durability is specified for 300 cycles, and it has an insulation resistance of 100 million ohms, which makes it robust for various electronic applications.
Compliant with RoHS and REACH regulations, this connector prioritizes environmental and health standards by avoiding hazardous substances in its composition. The Headers and Edge Type Connectors category to which M22-2010205 belongs represents crucial components in electrical connectivity solutions across numerous devices.
Industry Applications for M22-2010205
The M22-2010205 connector finds potential applications across various industries due to its specifications and durability. Here are some industries where this connector could be effectively utilized:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this connector for internal board-to-board connections due to its compact size and reliable electrical characteristics.
- Computing and Data Storage: For data centers and servers, reliable connectivity solutions like the M22-2010205 are crucial for maintaining robust performance. Its high insulation resistance and durability could help in ensuring consistent data integrity and flow.
- Telecommunications: Telecommunication equipment which requires the frequent reconfiguration or replacement of parts could benefit from the connector’s ease of use and durability for applications such as signal transmission.
- Industrial Automation: In automated production lines, connectors that can withstand a range of operating temperatures and offer reliable connectivity like the M22-2010205 are essential for maintaining continuous and efficient operations.
These industry applications are illustrative and require thorough analysis by engineering and design teams to ensure compliance with specific standards and requirements of each application.
About Harwin
Harwin is a prominent manufacturer specializing in high-reliability and industry-standard connectors and PCB hardware components. Known for their innovation in the Headers and Edge Type Connectors subcategory, Harwin’s products, including the M22-2010205, are designed with precision engineering to meet the demanding needs of a wide range of applications. Harwin’s connectors are favored for their durability and reliability in harsh environments, making them suitable for sectors ranging from industrial automation to aerospace.
Where to Find M22-2010205 by Harwin
To procure the M22-2010205, it is recommended to visit findchips.com, where extensive information on stock availability, pricing, and purchasing options from various distributors is available. Historically, distributors such as Chip1Stop, Avnet Abacus, and Mouser Electronics have carried this part, although current stock levels and availability may vary. For alternative components in this category, the findchips.com Headers and Edge Type Connectors page offers expansive listings that include other products by Harwin or different manufacturers to meet specific needs.