Overview of M22-2510305 by Harwin
The M22-2510305 is a board connector featuring three contacts arranged in a single row. This component is designed with a straight male connector and is characterized by a pitch of 0.079 inches, which is equivalent to 2 mm. The connector is a through-hole header type, enhancing its usability in various electronic assemblies. Notably, the M22-2510305 is equipped with solder terminals and incorporates a black polyamide insulator that provides durability and reliable performance.
Manufactured by Harwin, a recognized name in the field of electronic components, the M22-2510305 is part of the M22 Series of board-to-board connectors. This series is particularly well-regarded for its adherence to RoHS compliance standards, exhibiting a commitment to environmentally friendly manufacturing processes. The contacts in this connector are gold-plated, which may potentially enhance conductivity and resistance to corrosion. Other attributes include an impressive insulation resistance of 100,000,000 Ω and a dielectric withstanding voltage of 650 VAC, ensuring operational reliability and safety.
The component is classified as active in terms of lifecycle, indicating its availability for current projects. Given its specifications, it is vital for engineers and procurement professionals to assess its suitability against project requirements, such as space constraints, electrical specifications, and environmental factors.
Industry Applications for M22-2510305
The M22-2510305 connector might serve various industries due to its versatile characteristics. Here are a few potential applications:
- Internet of Things (IoT): This part could be utilized in IoT devices where compact connectors are necessary for connecting sensors and modules, given its low profile and through-hole design.
- Industrial Automation: The durability and operational temperature range of -55 °C to 105 °C may make this connector suitable for use in industrial equipment where temperature fluctuations are common. It might be found in control panels or PLCs where board-to-board connections are required.
- Consumer Electronics: The M22-2510305 could potentially be used in consumer products like home automation systems or electronic appliances, where compact and reliable connections are paramount.
- Telecommunications: This connector might be employed in telecommunications hardware, allowing for robust connections between circuit boards in routers or switches, potentially improving signal integrity.
- Robotics and Drones: Due to its lightweight and compact design, the M22-2510305 could be ideal for connecting various electronic components within robotic systems or drones, where weight and space efficiency are critical.
These potential applications are illustrative and do require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements. As with any component selection, it’s advisable to review similar connectors to identify the best fit for your unique application challenges.
About Harwin
Harwin is a manufacturer specializing in high-reliability interconnect solutions, particularly within the Headers and Edge Type Connectors category. With a focus on delivering innovative solutions, Harwin emphasizes quality and compliance in its products, which include a range of connectors designed for diverse applications. The M22-2510305 is part of their M22 Series, which is recognized for its versatility and reliability, especially in demanding environments.
In addition to the M22-2510305, Harwin manufactures connectors that cater to similar needs, including other board-to-board connectors that may feature different pin configurations or mounting styles. Their extensive product range ensures that engineers and procurement specialists can source connectors that meet specific application requirements, from standard connectors to high-performance solutions suitable for challenging conditions.
Where to Find M22-2510305 by Harwin
- Avnet Abacus
- Powell Electronics
- TTI
- Mouser Electronics
- DigiKey
- Newark
However, stock levels can vary, so checking directly on findchips.com will provide the most accurate and up-to-date information.