Overview of M22759/32-22-9 by TE Connectivity
The M22759/32-22-9 by TE Connectivity refers to a specialized wire and cable product designed for critical and demanding applications. Characterized by its specification under MIL-DTL-22759, it features a conductor size of 22AWG and can handle up to 600VAC. The conductor is made from copper alloy and is finished with tin, encapsulated within an ETFE insulator. This construction allows the cable to operate within a temperature range of -65°C to 150°C. Additionally, the wire is built to be stranded, specifically with a 19×34 stranding configuration, enhancing its flexibility and durability. The cable’s diameter is approximately 1.09 mm, and it is designed without any shielding.
This model adheres to stringent military standards (MIL Conformance), ensuring high reliability and performance in harsh environments. The compliance with RoHS and REACH codes also underscores its suitability for global deployment in various industries, meeting strict environmental regulations. Such features make the M22759/32-22-9 a robust choice for applications requiring high-performance wire and cable solutions under the Wires and Cables subcategory.
Industry Applications for M22759/32-22-9
The M22759/32-22-9 wire and cable can potentially be integral in a variety of industries owing to its high reliability and strict compliance with military standards. Here are a few industries where this component might find extensive use:
- Aerospace and Defense: Given its MIL-DTL-22759 standardization, this wire is suitably designed for aerospace and defense applications, where it might be used for internal wiring in aircraft, satellite, and missile systems. This specification ensures that the wire can withstand extreme environmental conditions which are commonplace in this industry.
- Transportation and Logistics: This wire could potentially be utilized in the transportation sector, particularly in the construction of heavy-duty commercial vehicles or naval ships, which require robust wiring solutions that can handle significant electrical loads and harsh conditions.
- Industrial Automation: In automated and robotic systems, the flexibility, temperature range, and durability of the M22759/32-22-9 make it a possible candidate for connecting critical sensors and actuators, especially in environments that experience wide temperature fluctuations.
Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader, known for its innovative and reliable connectivity and sensor solutions across a broad array of industries. With its specialization in various aspects of Wires and Cables, TE Connectivity provides a range of products similar to the M22759/32-22-9, covering various specifications and standards to cater to different application needs.
Their products, including M22759/32-22-9, are engineered to meet stringent specifications, such as those established by military standards, ensuring their suitability for high reliability environments such as aerospace, defense, and industrial applications. Besides their commitment to quality, TE Connectivity emphases sustainability through compliance with international regulations like RoHS and REACH, making their offerings not only efficient but also environmentally responsible.
Where to Find M22759/32-22-9 by TE Connectivity
To procure the M22759/32-22-9 wire and cable, interested parties can visit findchips.com. Here, you can explore current stock levels, pricing, and availability from various distributors, including but not limited to Master Electronics, Onlinecomponents.com, Mouser Electronics, and Newark. It is crucial to verify with FindChips for the most current information regarding distributor stocks and competitive pricing. Moreover, should you seek alternatives or similar cables from TE Connectivity or different manufacturers, the Wires and Cables link may help identify suitable replacement products.