Overview of M22759/32-24-9 by TE Connectivity
The M22759/32-24-9 is a flexible cord and fixture wire designed with a single conductor configuration rated at 24 AWG, ideal for various electrical applications. The wire is capable of operating under a voltage of up to 600V and a temperature range spanning from -65°C to 150°C, which makes it suitable for environments with extreme temperatures. It features a stranded construction consisting of 19 strands of 36-gauge wire, offering increased flexibility and resilience. The conductor material is made from copper alloy, finished with tin, which helps in improving conductivity while also providing resistance to corrosion.
This wire is compliant with the MIL-DTL-22759 standards and has been approved under military specifications. It is designed primarily for use in applications where both flexibility and durability are required, making it an excellent choice for automotive, aerospace, and various industrial sectors. The insulation is made from modified radiation cross-linked ETFE polymer, which facilitates high-temperature resistance and robust electrical performance. It is essential to note that as of the current writing, the M22759/32-24-9 is active in the market, and further research may reveal availability at several distributors.
Industry Applications for M22759/32-24-9
The M22759/32-24-9 might find its applications across various industries due to its specific attributes and compliance with military standards. Below are some potential applications:
- Aerospace and Defense: This part’s compliance with MIL standards could make it suitable for use in aerospace wiring systems and military equipment, which often require components to withstand harsh environmental conditions and extreme operational demands.
- Industrial Automation: The flexible nature of this wire may be beneficial in industrial settings where automation processes require reliable connections within machinery. Its high-temperature rating could potentially allow it to be utilized in environments with significant heat generation.
- Automotive Applications: If automotive standards such as AEC-Q100 or AEC-Q101 were applicable, this wire might be used for internal wiring within various automotive components, supporting features such as communication systems, lighting, and sensors.
- Consumer Electronics: The flexibility and robust construction could be leveraged in consumer electronics, potentially in applications such as wiring for mobile devices or audio systems where space constraints often come into play.
- Telecommunications: The M22759/32-24-9 wire may find use in telecommunications infrastructure, possibly connecting various network devices and systems to ensure reliable communication.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, providing an extensive range of products in the category of Wires and Cables under Connector Support. The company specializes in creating innovative and reliable connectivity solutions tailored for various industries, including automotive, aerospace, industrial, and telecommunications.
The M22759/32-24-9 is one of many products TE Connectivity manufactures that meet stringent compliance standards, such as military specifications. Similar parts within their portfolio may include various wire and cable types, each designed to meet the unique needs of specific applications across various sectors. TE Connectivity places a significant emphasis on product quality and reliability, supporting a broad range of applications with its extensive product line.
Research Price and Stock for M22759/32-24-9 by TE Connectivity on Findchips.com
For those interested in procuring the M22759/32-24-9, it is advisable to research current stock and pricing on Findchips. This part’s availability may vary between distributors, and Findchips provides a comprehensive overview of pricing and stock levels from various suppliers. Historically, the M22759/32-24-9 has been available at distributors such as Mouser Electronics, among others.
It is important to visit Findchips to get the most accurate and up-to-date information regarding the stock levels and pricing for the M22759/32-24-9. Additionally, the subcategory of Wires and Cables can be explored to find alternate parts offered by TE Connectivity or other manufacturers that meet your specifications and project requirements.