Overview of M24256-BRDW6TP by STMicroelectronics
The M24256-BRDW6TP is a 256 Kbit serial I²C bus EEPROM from STMicroelectronics designed for high-speed data storage and retrieval with a clock frequency of up to 1 MHz. This component is housed in a TSSOP-8 package, characterizing it with a thin profile and a small rectangular shape which measures 4.4 mm in length and 3 mm in width. Its memory configuration is structured as 32K x 8 bits, facilitating an organized approach to data manipulation and access.
The EEPROM is designed to work over a wide range of operating temperatures from -40 °C to 85 °C, making it suitable for industrial applications that demand a durable and reliable data storage solution under varying environmental conditions. It supports a nominal supply voltage of 2.5 V, but can operate between 1.8 V to a maximum of 5.5 V, catering to a broad spectrum of voltage requirements in electronic systems.
Moreover, this part stands out with its endurance of 4,000,000 write/erase cycles, ensuring long-term reliability and data integrity. It offers a data retention time of a minimum of 200 years, providing stability and longevity in data storage. The M24256-BRDW6TP also features hardware-based write protection, which enhances security by preventing unintended data alterations.
Industry Applications for M24256-BRDW6TP
The versatile nature of the M24256-BRDW6TP lends it to potential application across various industries such as:
- Consumer Electronics: This device could potentially be used in consumer electronics such as smart home devices, where data integrity and retention are crucial for user settings and device configurations. The small form factor and high data retention capabilities are suitable for compact, consumer-facing products.
- Computing and Data Storage: In computing systems, such as servers and personal computers, reliable EEPROMs are critical for BIOS configuration storage and could improve system boot processes. The high endurance rate and extensive data retention of M24256-BRDW6TP make it a commendable choice in applications where data needs to be frequently updated safely.
It is important to note these potential industry applications are only conceptual/illustrative. Actual application in these industries requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific operational requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. STMicroelectronics’ products are found everywhere today, and together with M24256-BRDW6TP, the company offers a range of EEPROMs that address the needs of various applications across many industries.
As a manufacturer with a strong focus on R&D, STMicroelectronics ensures that their memory products, specifically EEPROMs, meet the evolving demands of electronic applications through technological innovation and design excellence. Their EEPROM solutions are known for stability, data integrity, and low power consumption, making them highly suitable for applications demanding high-quality and durable memory components.
Where to Find M24256-BRDW6TP by STMicroelectronics
To purchase the M24256-BRDW6TP, or to find related EEPROMs, you can visit findchips.com. This website allows users to check stock levels, prices, and purchase from distributors. Some of the frequent distributors for this part include Win Source Electronics, EBV Elektronik, Future Electronics, and DigiKey. It’s advisable to visit findchips.com to get the latest on stock availability and pricing.