M24256-BRMN6TP by STMicroelectronics

Overview of M24256-BRMN6TP by STMicroelectronics

The M24256-BRMN6TP by STMicroelectronics is a 256 Kbit Serial I2C Bus EEPROM, encapsulated in an SOIC-8 package. It supports a maximum clock frequency of 1 MHz and operates over an industrial temperature range from -40°C to 85°C. The EEPROM is RoHS compliant and utilizes CMOS technology for high reliability and performance. The memory organization is structured as 32K x 8 bits, which facilitates a total of 262144 bits of memory density.

This EEPROM is specifically suited for applications requiring data storage that must survive after power-off. The M24256-BRMN6TP supports both a 2.5 V to 5.5 V supply voltage range and includes hardware write protection, making it versatile for various operating environments and conditions. With endurance of 4 million write/erase cycles and a data retention time of minimum 200 years, this component offers a reliable solution for data integrity over extended periods. Moreover, its serial I2C bus interface facilitates easy and efficient integration into various electronic systems.

Industry Applications for M24256-BRMN6TP

This memory component, being part of the EEPROMs subcategory, is broadly applicable across various sectors. Its features cater especially well to consumer electronics and computing/data storage industries. Below are some of the potential applications for this EEPROM:

  • Consumer Electronics: The small package size and low power consumption potentially make the M24256-BRMN6TP suitable for portable devices such as digital cameras, MP3 players, and smart watches. The hardware write protection feature could be particularly beneficial in preventing accidental overwrites or data corruption, thus enhancing device reliability and user experience.
  • Computing and Data Storage: In desktops and servers, this EEPROM could be used for BIOS boot settings or firmware updates, leveraging its excellent data retention capabilities and endurance. The high-speed I2C interface might facilitate quick and seamless access to the stored data.

It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. STMicroelectronics’ portfolio covers a broad spectrum of semiconductor components, with a strong emphasis on memory products including EEPROMs. STMicroelectronics has developed EEPROMs such as the M24256-BRMN6TP, which is part of their broader memory product line. This focus on innovation and quality makes STMicroelectronics a significant player in the memory components market, specifically within the EEPROM sector.

Where to Find M24256-BRMN6TP by STMicroelectronics

To purchase the M24256-BRMN6TP, or to explore other EEPROMs that might be better suited to your needs, visiting findchips.com is recommended. Some of the distributors that have historically provided this part include Win Source Electronics, EBV Elektronik, CHIPMALL.COM LIMITED, and Chip1Stop among others. However, for current stock levels and pricing, checking on findchips.com provides the most up-to-date information.

Compare pricing for M24256-BRMN6TP and other EEPROMs / Memory at findchips.com