M24308/2-1F by ITT Interconnect Solutions

Overview of M24308/2-1F by ITT Interconnect Solutions

The M24308/2-1F is a D subminiature connector known for its durability and standard conformance, particularly to MIL-DTL-24308, specifying that it’s suitable for demanding military and aerospace applications. This particular model features a 9-position, crimp type female receptacle with staggered contact pattern and round pin socket (RND PIN-SKT) contact style. Constructed to facilitate reliable crimping for secure wire termination, this connector presents a body length of 1.228 inches, body breadth of 0.509 inches, and height of 0.191 inches. The shell size is specified as 1/E, suitable for cable and panel mounting with options detailed as “hole .115-.125”, which supports versatile installation scenarios.

Although it’s not specified as compliant with contemporary environmental standards like RoHS, its conformance to MIL conformance underscores its readiness for applications requiring rigorous standards. The part is active in the lifecycle, suggesting ongoing manufacturer support and availability for procurement.

Industry Applications for M24308/2-1F

The M24308/2-1F connector, with its robust design and military standard compliance, is potentially suitable for various high-demand environments. Here are some illustrative applications across different industries:

  • Aerospace and Defense: This connector could be used in communication devices, navigation systems, or cockpit instrumentation where reliability and compliance with military specifications are mandatory. The MIL-DTL-24308 standard assures its performance under the stringent conditions experienced in aircraft or military equipment.
  • Industrial Automation: The rugged design and reliable crimp terminations of M24308/2-1F might make it fit for robotics controls, assembly line equipment, or factories, where stable electrical connections are crucial for continuous operations.
  • Electronic Manufacturing: In settings where precision and dependability are paramount, such as in testing and measurement equipment, this D subminiature connector could ensure consistent connectivity.
  • Telecommunications: In ground-based or satellite communication systems, these connectors might serve to link complex network equipment due to their proven reliability and compatibility with multiple mating parts.

These potential industry applications are only conceptual and should be analyzed and verified by engineering and design teams considering industry standards and specific application requirements.

About ITT Interconnect Solutions

ITT Interconnect Solutions, a notable manufacturer in the connector industry, has a longstanding reputation for providing high-quality and reliable connector solutions, particularly in the space of D Type Connectors. They produce a range of connectors that meet various standards, including military and aerospace specifications, making them suitable for a variety of harsh and demanding environments. The M24308/2-1F is just one exemplary model from their broad portfolio that underscores their commitment to quality and performance.

Where to Find M24308/2-1F by ITT Interconnect Solutions

The M24308/2-1F connector can be researched and procured from findchips.com alongside other D Type Connectors. To explore alternative parts that might be offered by ITT Interconnect Solutions or other manufacturers, you can also use the provided links to navigate related products. Historically, the part has been available at several distributors including Master Electronics, Avnet Abacus, and DigiKey. However, it is recommended to visit findchips.com for comprehensive information on current stock levels and pricing.

Compare pricing for M24308/2-1F and other D Type Connectors at findchips.com