Overview of M24308/2-1F by TE Connectivity
The M24308/2-1F from TE Connectivity is a female, 9-contact, crimp receptacle d subminiature connector with a staggering contact pattern, designed primarily for cable mounting. This part, identified under the series AMPLIMITE and adhering to the standard MIL-DTL-24308, showcases robust performance characteristics such as a steel shell with a cadmium finish for optimal durability, coupled with a broad operating temperature range from -55 °C to 125 °C. It specifies a rated current of 7.5 A and features secure crimp termination types to ensure reliable connectivity. Its market life cycle status is active, indicating ongoing production and support. Despite its robust features, it is important to note that the M24308/2-1F is not compliant with RoHS, REACH, IEC or EMI standards, which might influence its application viability, depending on the regional or industry-specific regulatory requirements.
Industry Applications for M24308/2-1F
The M24308/2-1F connector finds potential applications across several industries. It is crucial to note that the following use cases are conceptual illustrations and require thorough verification by engineering and design teams to ensure compatibility and regulation adherence:
- Aerospace and Defense: Considering the connector adheres to a MIL-DTL-24308 standard, it might be an ideal candidate for communication and control systems in aerospace or defense equipment, which demand high resilience and reliability under extreme conditions.
- Telecommunications: The reliability in handling up to 7.5 A current and secure crimp termination might make it suitable for telecommunications infrastructure, possibly in network connections within control rooms that require robust and secure signal transmissions.
- Computing and Data Storage: The durable physical characteristics like a steel shell and cadmium finish might allow the M24308/2-1F to be used in server room environments, potentially supporting connections that facilitate data flow between servers and storage devices.
- Industrial Automation: Its broad operating temperature range and secure mating features might make it suitable for automation control systems, potentially connecting sensors or actuators to control modules in industrial manufacturing lines.
Please note that these industries are selected based on the general attributes of the connector and compatibility must be verified for specific applications.
About TE Connectivity
TE Connectivity is a significant player in the world of electronic connectors, offering a wide range of connector types, including D Type Connectors. The company’s reputation for producing high-quality, reliable connectors is well exemplified in products like the M24308/2-1F. They produce a diverse array of connectors, each designed to meet specific industry needs, ranging from simple data connections to highly complex military and aerospace applications. Their continuous innovation and adherence to stringent standards make their products suitable for a variety of demanding environments.
Where to Find M24308/2-1F by TE Connectivity
To purchase the M24308/2-1F, buyers are recommended to check availability and pricing through findchips.com, where current stock levels and options can be reviewed. Historically, this part has been available through distributors such as Master Electronics, Interstate Connecting Components, TTI, and Mouser Electronics. For alternative parts or similar components from other manufacturers, exploring the D Type Connectors category on FindChips could provide additional options.