Overview of M24308/24-43F by ITT Interconnect Solutions
The M24308/24-43F is a D Subminiature Connector, which includes 9 male contacts with solder terminals in a right-angle plug configuration. Part of the D Type Connectors subcategory, this component is notable for its standard density and is finished in cadmium. The connector adheres to the MIL-DTL-24308 standard, ensuring its suitability for military and defense applications due to its precise manufacturing and reliability standards. This part is particularly characterized by its general-purpose utility and multiple mating parts availability, indicating versatility in various interconnect architectures. As of the current writing, the factory lead time for this part is approximately 28 weeks.
Industry Applications for M24308/24-43F
This connector potentially fits into a range of applications across different industries due to its rugged design and compliance with military standards. Below are some illustrative examples of industries where the M24308/24-43F might be applied:
- Aerospace and Defense: Given its MIL specification compliance, the M24308/24-43F could be particularly suited for use in harsh environments like those found in aerospace or military equipment. The connector might play a role in applications requiring dependable, high-density connections with limited space, such as in communication panels or navigation systems.
- Telecommunications: The robustness of this connector might make it suitable for telecommunications infrastructure where reliable, long-term performance is required for signal integrity in communication systems.
- Computing and Data Storage: Its characteristics might find use in server farms, networking equipment, or storage devices which require a secure and reliable data transfer interface.
- Industrial Automation: In automated production lines or robotic systems, reliability and consistency are critical; the M24308/24-43F might be used within control systems or interface modules to ensure stable operations.
- Consumer Electronics: For more robust consumer applications, such as in high-end audio or video equipment, the use of such a durable connector could potentially enhance the longevity and performance of these devices.
It’s important to note that these potential industry applications are conceptual and need thorough analysis and verification by engineering and design teams to meet specific requirements and adhere to industry standards.
About ITT Interconnect Solutions
ITT Interconnect Solutions, a division of ITT, is a prominent manufacturer specializing in high-reliability connectors including D Type Connectors. ITT Interconnect Solutions is known for providing innovative solutions tailored to specific client needs, particularly within harsh-environment and mission-critical applications. The M24308/24-43F is a testament to their commitment to quality and performance, embodying the rigorous standards expected from top-tier connector manufacturers. This product aligns with other similar high-reliability connectors designed to meet or exceed industry specifications and customer expectations in a diverse array of operational conditions.
Where to Find M24308/24-43F by ITT Interconnect Solutions
For those looking to procure the M24308/24-43F, it is advisable to begin your search at findchips.com. Here, you can compare real-time stock levels and pricing from a variety of distributors. Historically, this part has been available at distributors such as Master Electronics, TTI, and Mouser Electronics, among others. For alternate parts or to explore more options within the D Type Connectors range, the provided link can be utilized to find parts that might be offered by ITT Interconnect Solutions or other manufacturers.